Qualtek Q2-F-5/8-01-QB48IN-5

Tubing, Heat Shrink, Flame Retardant, Blk Polyolefin, 48" L, 2: 1 Shrink Ratio
$ 5.155
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Qualtek Q2-F-5/8-01-QB48IN-5.

IHS

Datasheet2 pagine12 anni fa

element14 APAC

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
-0.78%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2014-05-12
Lifecycle StatusProduction (Last Updated: 6 months ago)

Parti correlate

TE Connectivity / RaychemATUM-19/6-0-STK
Adhesive Lined Heat Shrink Tubing, Dual Medium Wall, 3:1, 0.748 , 19 mm, Black, 3.9 ft, 1.2 m
TE Connectivity / RaychemATUM-16/4-0-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Bag/Box
TE Connectivity / RaychemSCL-1/2-0-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Dual Stick
TE Connectivity / RaychemSCL-3/4-0-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Stick
TE Connectivity / RaychemATUM-12/4-0-STK
Adhesive Lined Heat Shrink Tubing, 3:1, 0.472 ", 12 mm, Black, 3.9 ft, 1.2 m"
Panduit HSTT50-48-5 Heat Shrink Tubing, Thin Wall, .5" Dia x 4’ L, Blk, 5Pcs

Descrizioni

Descrizioni di Qualtek Q2-F-5/8-01-QB48IN-5 fornite dai suoi distributori.

TUBING, HEAT SHRINK, FLAME RETARDANT, BLK POLYOLEFIN, 48" L, 2:1 SHRINK RATIO
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 15.9 ID Before Shrink, 2:1 Shrink Ratio, BLACK
QUALT Q2-F-5/8-01-QB48IN-5 Wire - Cable > Cable Management > Heat Shrink
Heat Shrink Tubing & Sleeves 5/8 48IN 5PC BAG BLACK
Heat-Shrink Tubing, 2:1, 15.9Mm, Black; Shrink Ratio:2:1; I.d. Supplied - Imperial:0.626"; I.d. Supplied - Metric:15.9Mm; Shrink Tubing/Boot Colour:Black; Length - Imperial:48"; Length - Metric:1.2M; I.d. Recovered Max - Metric:8Mmrohs Compliant: Yes |Qualtek Electronics Q2-F-5/8-01-QB48IN-5

Alias del produttore

Qualtek ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Qualtek può anche essere conosciuto con i seguenti nomi:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO