La modalità scura è ora disponibile! Alterna tra le modalità chiara e scura. Le preferenze vengono salvate dopo l'accesso.

Scopri di più

Phoenix Contact 3007327

Through terminal block, screw connection, 0.2-6.0 mm², 2 pole, 32 A, 8 kV, white, 3007327
$ 3.155
Production
Scheda dati
Pagina del produttore

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Phoenix Contact 3007327.

Phoenix Contact

Datasheet10 pagine2 anni fa

IHS

Electro Sonic

TodayComponents

Amar Radio Corporation

Cronologia dell'inventario

Trend di 3 mesi:
+83.95%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-02-17
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Parti correlate

Weidmuller1020100000
WDU 4 Feed-through terminal block, Screw connection, dark beige, 4 mm, 32 A, 800 V, Number of
Phoenix Contact3001501
Terminal Block Connector; Feed Thru; Screw; 2; 0.2-4sq.mm; 24-12 AWG; 5.2 mm W; Gray
Weidmuller0294360000
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 27A
Weidmuller1020140000
Through terminal block, screw connection, 0.5-4.0 mm², 2 pole, 32 A, 8 kV, red, 1020140000
Phoenix Contact3037122
Terminal Block, Feed-Through; 1; 2; 26 to 12 AWG; 600 V; 20 A; 8 KV; PA; 10 mm
Phoenix Contact3003952
Through terminal block, screw connection, 0.2-6.0 mm², 2 pole, 32 A, 8 kV, yellow, 3003952

Descrizioni

Descrizioni di Phoenix Contact 3007327 fornite dai suoi distributori.

Through terminal block, screw connection, 0.2-6.0 mm², 2 pole, 32 A, 8 kV, white, 3007327
Conn Feed-Through Terminal Block F 2 POS Screw Cable Mount 32A
UK 5 N WHITE IEC SCREW CLAMP TERMINAL BLOCK - 30-10 AWG UK SERIES
Phoenix Contact Feed-Through Terminal Block; UK 5 N WH; 30A; 600V; #30 - #10; Screw Connection; White
Standard Feed-Thru Terminal Block 32A 800V - UK5NWH
Phoenix,Straight-through terminal block,UK5NWH,Phoenix Straight-through terminal block , UK 5 N WHseries, single layer, white, Screw-down terminations
Feed-through terminal block, nom. voltage: 800 V, nominal current: 32 A, number of connections: 2, connection method: Screw connection, Rated cross section: 4 mm2, cross section: 0.2 mm2 - 6 mm2, mounting type: NS 35/7,5, NS 35/15, NS 32, color: white

Alias del produttore

Phoenix Contact ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Phoenix Contact può anche essere conosciuto con i seguenti nomi:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG