Phoenix Contact 2202875

Phoenix Contact Elektronicabehuizing RPI-BC 107, 6 DEV-KIT KMGY P10 - 2202875
$ 7.087
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Phoenix Contact 2202875.

Farnell

Datasheet4 pagine9 anni fa

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
-19.18%

Parti correlate

Bud IndustriesDMB-4772
Bud Industries DMB-4772 DIN Rail Mount Multi-Board, 24-Terminals, 2.3x3.6x2.8 in, DMB Series
Hammond1591SSGY
HAMMOND 1591SSGY Enclosure, IP 54, Integral Card Guides, Multipurpose, 44 mm, 82 mm, 110 mm
HammondRS5105S
ENCLOSURE;RAISED LID;DESKTOP;ABS, UL94HB;GRAY;4.13X4.13X2.17 IN;IP65;RSSERIES
HammondRP1065
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, GRAY,3.35X3.15X2.17 IN, IP65,RP SERIES
Bud IndustriesPTH-11811-G
ENCLOSURE, HINGED, PANELMOUNT, ABS, UL 94 HB, GRAY,3.58X4.8X1.77IN, PLASTIBOX STYLE K
Bud IndustriesPTH-11810-G
ENCLOSURE, HINGED, PANELMOUNT, ABS, UL94HB, GRAY,3.58X3.11X1.77IN, PLASTIBOX STYLE K

Descrizioni

Descrizioni di Phoenix Contact 2202875 fornite dai suoi distributori.

Phoenix Contact Elektronicabehuizing RPI-BC 107,6 DEV-KIT KMGY P10 - 2202875
DIN rail housing for Raspberry Pi computers (suitable for Raspberry Pi A+, B+, B2, B3), set consisting of upper part and PCB holder, housing according to DIN 43880
ELECTRONIC HOUSING, RASPBERRY PI, GREY; Accessory Type: Electronic Housing; For Use With: Raspberry Pi A+, B+, B2, B3; Product Range: Cases and Enclosures; SVHC: No SVHC (15-Jan-2019); Features: DIN Rail Housing, Polycarbonat
ELECTRONIC HOUSING, RPI COMPUTER; For Use With:Raspberry Pi A+, B+, B2, B3, B4 Boards; External Height:89.7mm; External Width:107.6mm; External Depth:62.2mm; Enclosure / Case Material:Polycarbonate; Product Range:- RoHS Compliant: Yes

Alias del produttore

Phoenix Contact ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Phoenix Contact può anche essere conosciuto con i seguenti nomi:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG