La modalità scura è ora disponibile! Alterna tra le modalità chiara e scura. Le preferenze vengono salvate dopo l'accesso.

Scopri di più

Phoenix Contact 1942617

Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s)
$ 4.026
Production
Scheda dati
Pagina del produttore

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Phoenix Contact 1942617.

IHS

Datasheet21 pagine3 anni fa

Phoenix Contact

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
+245%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Parti correlate

Phoenix Contact1975095
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1900798
Conn Terminal Block F 4 POS 5.08mm Screw RA Cable Mount 8A
Phoenix Contact1754584
Terminal block; PCB; Plug; Female Sockets; 4 position; 12A; 630V; Screwless
TE Connectivity282807-4
Conn Terminal Block F 4 POS 5.08mm Screw RA Cable Mount 15A/Contact
Barrier Strip Terminal Block, 15A, 3.31mm2, 1 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 15A, 3.309mm2, 1 Row(s), 1 Deck(s)

Descrizioni

Descrizioni di Phoenix Contact 1942617 fornite dai suoi distributori.

Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 4 Pos 5.08mm Invert Plug 24-12AWG Spring
Phoenix Contact Printconnectoren FKIC 2,5 HC/ 4-ST-5,08 - 1942617
Phoenix Contact FKIC2,5HC/4-ST-5,08 PCB Pluggable Connector
Pin header, 4 pole, pitch 5.08 mm, straight, green, 1942617
TERM BLOCK PLUG 4POS STR 5.08MM
PCB PLUG PUSH-IN 5.08MM 12AWG 320V 16A 4 POSITION
Plug component, Nominal current: 16 A, Nom. voltage: 320 V, Pitch: 5.08 mm, Number of positions: 4, Connection type: Spring-cage conn., Color: green
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 16 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 4, number of rows: 1, number of positions: 4, number of connections: 4, product range: FKIC 2,5 HC/..-ST, pitch: 5.08 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, locking clip: - without locking clip, plug-in system: COMBICON MSTB 2,5 HC, locking: without, mounting method: without, type of packaging: packed in cardboard

Alias del produttore

Phoenix Contact ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Phoenix Contact può anche essere conosciuto con i seguenti nomi:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG