Phoenix Contact 1830648

Phoenix Contact 1830648 MCV 1, 5/ 7-GF-3, 81 7 Way Terminal Block Header 8A 3.81mm
$ 3.53
Production
Scheda dati
Pagina del produttore

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Phoenix Contact 1830648.

Phoenix Contact

Datasheet13 pagine4 anni fa
Technical Drawing1 pagina0 anni fa

Newark

Electro Sonic

Burklin Elektronik

Amar Radio Corporation

Cronologia dell'inventario

Trend di 3 mesi:
-37.40%

Modelli CAD

Scarica il simbolo Phoenix Contact 1830648, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Component Search Engine
SimboloImpronta
3D
Scarica
SnapEDA
SimboloImpronta
3D
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Parti correlate

Phoenix Contact1803471
Terminal Block, Header, 3.81 mm, 7 Ways, 8 A, 300 V, Through Hole Vertical
Phoenix Contact1803329
Terminal Block, Header, 3.81 mm, 7 Ways, 8 A, 300 V, Through Hole Right Angle
Phoenix Contact1827910
7 Position Shrouded Terminal Block Header 3.81mm Pitch 8A 300V
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
TE Connectivity284507-7
Conn Terminal Block PL 7 POS 3.81mm Solder RA Thru-Hole 11A/Contact

Descrizioni

Descrizioni di Phoenix Contact 1830648 fornite dai suoi distributori.

Phoenix Contact 1830648 MCV 1,5/ 7-GF-3,81 7 Way Terminal Block Header 8A 3.81mm
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix,MCV1,5/7-GF-3,81,PCBsocket,Connector,Male pin,with hood(4 noodle) 1 7pin green Through hole mounting 7.25mm*37.06mm*12.6mm
Terminal Block, Header, 7Pos, Tht; Gender:Header; Pitch Spacing:3.81Mm; No. Of Positions:7Positions; Rated Current:8A; Rated Voltage:300V; Block Orientation:Through Hole Vertical; Product Range:Combicon Series Rohs Compliant: Yes |Phoenix Contact MCV 1,5/ 7-GF-3,81
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 7, number of rows: 1, number of positions: 7, number of connections: 7, product range: MCV 1,5/..-GF, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: Screw locking mechanism, mounting method: Threaded flange, type of packaging: packed in cardboard

Alias del produttore

Phoenix Contact ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Phoenix Contact può anche essere conosciuto con i seguenti nomi:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • MCV 1,5/ 7-GF-3,81
  • MCV 15 7GF381