Phoenix Contact 1776935

Phoenix Contact 5.0mm Pitch 7P Pluggable Terminal Block Receptacle, MSTBV 2.5/7-GF Series, 400.0V, Solder
$ 4.28
Production
Scheda dati
Pagina del produttore

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Phoenix Contact 1776935.

Phoenix Contact

Datasheet11 pagine4 anni fa
Technical Drawing1 pagina0 anni fa

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
-7.25%

Modelli CAD

Scarica il simbolo Phoenix Contact 1776935, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Component Search Engine
SimboloImpronta
3D
Scarica
SnapEDA
SimboloImpronta
3D
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 months ago)

Parti correlate

Weidmuller1826010000
Modular Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1824790000
PCB terminal, 7 pole, pitch 5 mm, AWG 28-14, 10 A, spring-clamp connection, black, 1824790000
Weidmuller1581830000
Weidmüller OMNIMATE Signal - series BL/SL 5.00 SL 5.00/07/180B 3.2SN OR BX - 1581830000
5.00mm Pitch Eurostyle Right-Angle PCB Header, with Threaded Retention Inserts, 7 Circuits
Phoenix Contact5433066
Terminal Block Shrouded Header; BCH-500VS-7 GY; 320V; 12A; 7 position
On Shore TechnologyOSTTC070162
Barrier Strip Terminal Block, 15A, 2.08mm2, 1 Row(s), 1 Deck(s)

Descrizioni

Descrizioni di Phoenix Contact 1776935 fornite dai suoi distributori.

Phoenix Contact 5.0mm Pitch 7P Pluggable Terminal Block Receptacle, MSTBV 2.5/7-GF Series, 400.0V, Solder
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 7 Pos 5mm pitch Thro ugh Hole Header
Conn Shrouded Header (4 Sides) HDR 7 POS 5mm Solder ST Top Entry Thru-Hole
TERMINAL BLOCK, HEADER, 7WAY, TH;
Phoenix Contact Printplaat-basiselementen MSTBV 2,5/ 7-GF - 1776935
Pin header, 7 pole, pitch 5 mm, straight, green, 1776935
Header, Nominal current: 12 A, Nom. voltage: 250 V, Pitch: 5 mm, Number of positions: 7, Color: green, Assembly: Soldering
PLUGGABLE HEADER 5MM 12AWG 320V 12A 7 POSITION
MSTBV 2 5/ 7-GF PCB header nominal
Phoenix Contact 1776935 插拔式接线端子
RS APAC
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 7, number of rows: 1, number of positions: 7, number of connections: 7, product range: MSTBV 2,5/..-GF, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: Screw locking mechanism, mounting method: Threaded flange, type of packaging: packed in cardboard

Alias del produttore

Phoenix Contact ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Phoenix Contact può anche essere conosciuto con i seguenti nomi:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG