Descrizioni di Phoenix Contact 1769502 fornite dai suoi distributori.
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 6 Pos 5.08mm pitch T hrough Hole Header
PLUGGABLE HEADER 5.08MM 12AWG 320V 12A 6 POSITION COMBICON CONTROL SERIES
Phoenix Contact Printplaatconnectoren SMSTB 2,5/ 6-G-5,08 - 1769502
COMBICON SERIES ANGLED OPEN END 6POS 12A 250VAC GREEN PLASTIC HOUSING 5.08MM PITCH 25.40MM LENGTH
Pin header, 6 pole, pitch 5.08 mm, angled, green, 1769502
TERM BLOCK HDR 6POS 45DEG 5.08MM
Phoenix Contact SMSTB2.5/6-G-5.08 PCB Socket, Plug, Shielded (2 Sides), 6 Pin, Green, TH, 16.5mm × 30.48mm × 18.3mm
SMSTB 2 5/ 6-G-5 08 PCB header nominal
SMSTB 2,5/ 6-G-5,08, SMSTB256G508
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 6, number of rows: 1, number of positions: 6, number of connections: 6, product range: SMSTB 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard