Pasternack PE3C10367-36

7/16 DIN Male to N Male Low PIM

Invia una richiesta di preventivo

Purtroppo non conosciamo alcun distributore per PE3C10367-36. Facci sapere se hai un distributore noto in modo che possiamo aggiungerlo al nostro database o richiedere un preventivo a uno dei nostri partner.

Invia una richiesta d'offerta a un gruppo di distributori specializzati nella ricerca di componenti difficili da reperire.

Richiesta di preventivo (RFQ)

Questa richiesta sarà inviata ai fornitori specificati.
(* indica un campo obbligatorio)

Richiesta di preventivo
Fornitori *
Dettagli di contatto
Acquistare da rivenditori non autorizzati comporta un rischio maggiore. Le parti potrebbero essere difettose, etichettate in modo errato, contraffatte o non coperte da garanzia. Leggi di più sui nostri Classificazioni dei distributori.

Descrizioni

Descrizioni di Pasternack PE3C10367-36 fornite dai suoi distributori.

7/16 DIN Male to N Male Low PIM
Key Specifications, Connector 1 Series: 7/16 DIN, Connector 1 Gender: Male, Connector 1 Polarity: Standard, Connector Angle 1: Straight, Connector 1 Impedance: 50 Ohm, Connector 2 Series: N, Connector 2 Gender: Male, Connector 2 Polarity: Standard, Connector Angle 2: Straight, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Tri-Metal, RF Cable Part Number: TCOM-600, RF Cable Type: TCOM-600, RF Cable Impedance: 50 Ohm, Length, Max: 36 inches. 7/16 DIN Male to N Male Low PIM Cable 36 Inch Length Using TCOM-600 Coax With Times Microwave Components., Radio frequency assembly 7/16 DIN male to N male low PIM cable 36 inch length using TCOM-600 coax with Times Microwave components from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack low PIM (Passive Intermodulation, also called Intermod for short) coaxial cable assembly products are used in applications requiring high quality, such as laboratory RF test and measurement, rugged and designed for defense/military, telecom antenna tower component jumper connection, production environments, general use, etc. The 7/16 DIN male to N male low PIM cable 36 inch length using TCOM-600 coax with Times Microwave components, like our other Pasternack coaxial cable assemblies, will ship the same day, and any custom 7/16 DIN to type N cable assembly orders will the ship same business day as well. Pasternack RF coax low PIM cable assembly is built with a 7/16 DIN cable connection on one end and a type N cable connection on the other. Our low PIM a 7/16 DIN to a type N cable assembly has male gender on end 1 and male on end 2. PE3C10367-36 can also be known as a low PIM 7/16 DIN plug to type N plug cable assembly and will be shipped the same day as it is purchased. This RF cable assembly with a 0.5-inch diameter has copper clad aluminum as the cable's inner conducting material and PE (F) dielectric type. This cable assembly employs durable and flexible materials, and with a 6-inch bend radius, it can withstand repetitive movements, ensuring reliable performance over extended periods. Our PE3C10367-36 RF cable has a PE jacket of 0.590-inch diameter. This radio frequency cable assembly can withstand temperatures ranging from -40 to 85 degrees C. The flexible RF cable has a between series connection. This cable assembly has a typical propagation velocity of 87% and a minimum RF shielding of 100 dB. 7/16 DIN plug to type N plug cable assembly PE3C10367-36 is built with TCOM-600 which is a flexible coax type. The Pasternack low passive intermodulation flexible 7/16 DIN cable assembly is manufactured with 7/16 DIN to type N cable connectors and has a 50 Ohm impedance, and is double shielded. Both the connectors have a clamp/solder attachment method and a brass body with tri-metal plating. Additional dimensions, specifications and CAD drawings for this low PIM RF cable are available on our downloadable PDF datasheet. PE3C10367-36 can also be used in the other direction and will be type N male to 7/16 DIN male cable assembly if the opposite connectivity is required. Low PIM 7/16 DIN plug to type N plug cable assembly is just one of more than one million in-stock RF products available. Pasternack is where to buy a high quality 7/16 DIN to type N cable assembly for quick shipment worldwide. Variations of 7/16 DIN and type N cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component interconnection and more for RF test & measurement labs, rugged and MIL-STD designed military/defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For further information on similar products, our expert technical support and trained sales team can get you the ideal 7/16 DIN to type N low PIM RF cable assembly as per your requirements.

Alias del produttore

Pasternack ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Pasternack può anche essere conosciuto con i seguenti nomi:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER