Novità: Trova i componenti corretti più velocemente con la nostra esperienza riprogettata

Scopri di più

Pasternack PE-W10CR002

WR-10 Waveguide Circulator, 92 GHz to 94 GHz, 15 dB min Isolation, UG-387/U-M Cover Flange, Brass
$ 3,267.19
Scheda dati

Prezzo e stock

Distributore
SKU
Min
Pkg
Prezzi all'ingrosso

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Pasternack PE-W10CR002.

Descrizioni

Descrizioni di Pasternack PE-W10CR002 fornite dai suoi distributori.

WR-10 Waveguide Circulator, 92 GHz to 94 GHz, 15 dB min Isolation, UG-387/U-M Cover Flange, Brass
WR-10 Waveguide Circulator, 92 G
Key Specifications. Minimum Frequency: 92 GHz Maximum Frequency: 94 GHz Waveguide size: WR-10 VSWR(Max): 1.5:1 Insertion Loss: 1 dB Isolation (min) : 15 dB Forward Power (CW)(Max): 0.5 Watts Input Power (Peak): 20 Watts. WR-10 Waveguide Circulator, 92 GHz to 94 GHz, 15 dB min Isolation, UG-387/U-M Cover Flange, Brass. The PE-W10CR002 is a Waveguide Circulator offering 15 dB minimum isolation over the W band frequency range of 92 to 94 GHz. The design achieves high isolation with wide band performance and the WR-10 waveguide uses UG-387/U-M compatible flanges on all ports and has a power rating of 0.5 watts (CW). Pasternack offers a wide variety of circulators and waveguide circulators to fit your needs. These unique devices enable two signals to use one channel. The classic use of this three port device is for the line between an antenna and a transceiver, allowing the receive signal to come from the antenna (port 1) to the receiver (port 2) while the transmit signal goes from the transmitter (port 3) to the antenna (port 1). An isolator can be created by terminating one port into a matched load. These components can be used in antenna transmitting and receiving, radar, amplifier systems and anything that requires isolation from a signal reflection and the ability to send signals in opposite directions down a single channel. These circulators feature excellent insertion loss, high isolation and reliability.

Alias del produttore

Pasternack ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Pasternack può anche essere conosciuto con i seguenti nomi:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER