Panduit P8-56RHT6-Q

Ring Terminal, 5/16 in Stud Size, 8 AWG, 2, 000 V, Bare Insulated, Bare, 25 PK
$ 1.415
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Panduit P8-56RHT6-Q.

IHS

Datasheet1 pagina0 anni fa

Farnell

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
-14.29%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Ring Terminal, #10 Stud Size, 8 AWG, 2,000 V, Bare Insulated, Bare, 25 PK
TE Connectivity2-324061-5
Solistrand Series 8 AWG Uninsulated Closed Barrel Ring Tongue Crimp Terminal
Ring Tongue Terminal 8AWG 28.96mm 10.67mm Nickel Over Copper Bulk
High Temperature Ring Terminal 8 AWG 10 stud size non-insulated standard package.
TE Connectivity323166
Terminal, Ring Tongue, 1/4", 8Awg Rohs Compliant: Yes |Te Connectivity Amp 323166
TE Connectivity33462
Ring Tongue Terminal 8AWG 29.67mm 15.09mm Tin Automotive Loose

Descrizioni

Descrizioni di Panduit P8-56RHT6-Q fornite dai suoi distributori.

Ring Terminal, 5/16 in Stud Size, 8 AWG, 2,000 V, Bare Insulated, Bare, 25 PK
HIGH TEMPERATURE RING TERMINAL, 8 AWG, 5/16" STUD SIZE, NON-INSULATED
Ring Tongue Terminal 8AWG Copper 31.8mm Nickel Bottle
Panduit Sales Corp RingHitempNonins8Awg5/16In StudPk25
TERMINAL, RING TONGUE, M8, 8AWG;
Ring Terminal, High Temperature, Non-Insulated, 8 American Wire Gauge (AWG), 5/16 Inch Stud Size. Nickel plated copper for temperatures up to 650 degrees Fahrenheit (343 degrees Celsius). Internal barrel serrations assure good wire contact and maximum tensile strength. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel of terminal internally beveled to provide quick and easy wire insertion. Rated up to 2000 Volts. Standard Package.

Alias del produttore

Panduit ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Panduit può anche essere conosciuto con i seguenti nomi:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN