Panduit LCB6-10-L

One-Hole Compression Lug, 6 AWG Max, Long Barrel, Copper, Blue
$ 3.53
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Panduit LCB6-10-L.

IHS

Datasheet2 pagine14 anni fa

RS (Formerly Allied Electronics)

Sager Electronics

Cronologia dell'inventario

Trend di 3 mesi:
+10.74%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

PanduitLCAX6-56-L
One-Hole Compression Lug, 6 AWG Max, Standard Barrel, Copper, Blue
PanduitLCAS6-10-L
Lug Terminal 6AWG 30.22mm 11.43mm Electro-Tin
PanduitLCB6-14-L
Panduit LCB6-14-L Copper Compression Lug, 1 Hole,1/4", Long Barrel,35kv, 6AWG, Blue, 50Pcs
Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 3/8" (M9), Plated, Wide Pad
Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/4" (M6), Plated, Wide Pad
Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/4" (M6), Plated

Descrizioni

Descrizioni di Panduit LCB6-10-L fornite dai suoi distributori.

One-Hole Compression Lug, 6 AWG Max, Long Barrel, Copper, Blue
Terminal, Compression Lug, #10, 6Awg; Product Range:Pan-Lug Lcb Series; Termination:Crimp; Wire Size Awg Max:6Awg; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M5; Stud Size - Imperial:#10 Rohs Compliant: Yes |Panduit LCB6-10-L
Copper Compression Lug, 1 Hole, No. 6 American Wire Gauge (AWG), Long Barrel, No. 10 (4.8 mm) Stud, Long barrel maximizes number of crimps and provides premium wire pull-out strength and electrical performance, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Enclosed barrel prevents corrosive material from entering barrel when used in harsh environments, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees C when crimped with Panduit and specified competitor crimping tools and dies, UL Listed and CSA Certified for wide wire range-taking capability when crimped with Panduit Uni-Die Dieless Crimping Tools, Tested by Telcordia - meets NEBS Level 3, American Bureau of Shipping Approved.

Alias del produttore

Panduit ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Panduit può anche essere conosciuto con i seguenti nomi:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN