Novità: Trova i componenti corretti più velocemente con la nostra esperienza riprogettata

Scopri di più

Panduit LCAF350-38-6

Lug Terminal (6.2/0)AWG Copper 88.64mm Electro Tin
$ 25.87
Production
Scheda dati
Pagina del produttore

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Panduit LCAF350-38-6.

Master Electronics

Datasheet2 pagine15 anni fa

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-05-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

PanduitLCA6-14F-L
Copper Compression Lug, 1 Hole, 6 Awg Rohs Compliant: Yes |Panduit LCA6-14F-L
Panduit LCC6-14AW-L Copper Compression Lug, 2 Hole, 1/4", Long Barrel, 35kv, 6AWG, Blue, 50Pcs
PanduitLCA6-10F-L
One-hole standard barrel with window lug 6 AWG wire 90 angle tongue 10 stud hole.
TE Connectivity325602
Solistrand Uninsulated Terminals TERMINAL AMPOWER 4/0 5/16
TE Connectivity321499
Terminal, solis Rect 12-10 6 Rohs Compliant: Yes |Te Connectivity Amp 321499

Descrizioni

Descrizioni di Panduit LCAF350-38-6 fornite dai suoi distributori.

Lug Terminal (6.2/0)AWG Copper 88.64mm Electro Tin
Terminal, Compression Lug, M10, 350Kcmil; Product Range:Pan-Lug Lcaf Series; Termination:Crimp; Wire Size Awg Max:-; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M10; Stud Size - Imperial:3/8" Rohs Compliant: Yes |Panduit LCAF350-38-6
Copper Compression Lug, 1 Hole, 350 kcmil Flex, Flared Barrel, 3/8 Inch (9.5 mm) Stud, Can be used with flex conductor class: K, M, and Diesel Locomotive, Flared entry prevents bent back strands when inserting fine strand conductor into barrel, Color-coded barrels marked with Panduit die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit crimping tools and dies, Tested by Telcordia - meets NEBS Level 3, American Bureau of Shipping Approved.

Alias del produttore

Panduit ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Panduit può anche essere conosciuto con i seguenti nomi:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN