Panduit LAM2SA300-56-3

Lug Terminal 6AWG Aluminum Alloy 76.2mm Electro Tin
$ 21.24
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Panduit LAM2SA300-56-3.

IHS

Datasheet1 pagina14 anni fa

JRH Electronics

Electro Sonic

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

One-hole aluminum single barrel lug type LAMA 6 AWG - 300 kcmil 5/16 (7.9mm) stud hole.
PanduitLCA6-14-L
Panduit LCA6-14-L Copper Compression Lug, 1 Hole, 1/4", Stndrd Barrel, 35kv, 6AWG, Blue, 50Pcs
PanduitLCA6-10-L
Panduit LCA6-10-L Copper Compression Lug, 1 Hole, #10, Stndrd Barrel, 35kv, 6AWG, Blue, 50Pcs
TE Connectivity52042-4
Terminal, Ring Tongue, #10, Blu, 6Awg Rohs Compliant: Yes |Te Connectivity Amp 52042-4
Ring Terminal, 3/8 in Stud Size, 6 AWG, Bare Insulated, Bare, Crimp Termination Only
TE Connectivity321298
TERMINAL RING TONGUE, 6AWG, STUD SIZE10, SCREW TERMINALS, SOLISTRAND SERIES

Descrizioni

Descrizioni di Panduit LAM2SA300-56-3 fornite dai suoi distributori.

Lug Terminal 6AWG Aluminum Alloy 76.2mm Electro Tin
TERMINAL, MECHANICAL LUG, M8, 6AWG; Product Range: LAM2SA; Termination: Screw; Wire Size AWG Max: 6AWG; Conductor Area CSA: -; Terminal Type: Mechanical Lug; Stud Size - Metric: M8; Stud Size - Imperial: 5/16"; Insulation: Non Insulated
Aluminum Mechanical Lug, 1 Hole, Vertical 2 Barrel, No. 6 American Wire Gauge (AWG) - 300 kcmil, 5/16 Inch (7.9 mm) Stud, Dual barrel provides termination of two conductors, Made from high strength, extruded aluminium alloy to provide premium electrical and mechanical performance, Tin-plated to inhibit corrosion, Inspection window to visually assure full conductor insertion, Plated steel or aluminum set screw provides high strength, durable electrical contact between conductor and connector, UL Listed and CSA Certified for use up to 600 Volts and UL temperature rated 90 Degrees Celsius.

Alias del produttore

Panduit ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Panduit può anche essere conosciuto con i seguenti nomi:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN