Panduit HSTTP09-CY

Tubing Heat-Shrink; 2: 1; Black; Expanded: 0.09 in.; 100 ft. long
$ 54.18
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Panduit HSTTP09-CY.

Master Electronics

Datasheet2 pagine24 anni fa

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginCA

Parti correlate

PanduitHSTTP06-CY
Tubing Heat-Shrink; 2:1; Black; Expanded: 0.06 in.; 100 ft. long
PanduitHSTTP05-CY
Tubing Heat-Shrink; 2:1; Black; Expanded: 0.05 in.; 100 ft. long
PanduitHSTTP09-QY
Heat Shrink Tubing 600V 2-1 Shrink Ratio Thin Wall 0.09 in. x 0.05 in. x 25 ft Black
Alpha WireF1053/16 BK005
Fit Shrink Tubing Black 100 Feet Irradiated PVC 3/16" Diameter 2 to 1 Shrink Ratio
Alpha WireF1051/8 BK005
Tubing, Heat Shrinkable; 1/8 in.; 0.125 in.; 0.062 in.; 0.025 in.; Black; -15 %
Molex 19269-0033 Heat Shrink Tubing And Sleeves 3/4 Inch Dual Hst Bk 4Ft Tube cks

Descrizioni

Descrizioni di Panduit HSTTP09-CY fornite dai suoi distributori.

Tubing Heat-Shrink; 2:1; Black; Expanded: 0.09 in.; 100 ft. long
Heat Shrink Tubing ST Polyvinyl Chloride Black Reel
DRY-SHRINK Thin Wall Polyvinyl Chloride (PVC) Heat Shrink, 0.093 Inch (2.4 mm) Diameter, 0.046 Inch (1.2 mm) Maximum Recovered Inside Diameter, 100 Foot (30.5 Meter) Reel, Black. Flexible, Flame Retardant PVC material offers good cut through and solder resistance. For dry locations. Good resistance to most fuels and oils. For use where ripple free conformance around sharp bends is needed, such as in appliance handles and busbars. Shrink Ratio is 2 to 1. Temperature Range is -4 degrees Fahrenheit to 221 degrees Fahrenheit (-20 degrees Celsius to 105 degrees Celsius). Voltage is 600 Volts. UL VW-1 Recognized. CSA Certified. Military Specification AMS-DTL-23053/2 Class 1.

Alias del produttore

Panduit ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Panduit può anche essere conosciuto con i seguenti nomi:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN