La modalità scura è ora disponibile! Alterna tra le modalità chiara e scura. Le preferenze vengono salvate dopo l'accesso.

Scopri di più

Panduit HN2X3LG6

Wire Ducting & Raceways Hinged Duct, Narrow Finger
$ 11.044
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Panduit HN2X3LG6.

Sager Electronics

Datasheet1 pagina15 anni fa

Electro Sonic

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
Restocked

Supply Chain

Country of OriginUS

Parti correlate

HellermannTyton181-23010
Wire Ducting & Raceways SL2X3 W/ADH GRY PVC DUCT MOD
HellermannTyton184-23001
HellermannTyton 184-23001 Wiring Duct, Slotted Wall, 2"x3", Adhesive, PVC, Gray, 30ft/Box
PanduitH1.5X3LG6
Wire Ducting & Raceways Slotted Hinged Duct PVC1.5X3X6'Light
PanduitHN1.5X3LG6
Wire Ducting & Raceways Hinged Duct, Narrow Finger
PanduitE2X2LG6
Wire Ducting & Raceways 2x2 6' LT GRY SLOTTD Sold per foot
HellermannTyton181-23007
Wire Ducting & Raceways SL2X3 GRY PVC DUCT BULK

Descrizioni

Descrizioni di Panduit HN2X3LG6 fornite dai suoi distributori.

Wire Ducting & Raceways Hinged Duct, Narrow Finger
Panduct type HN hinged cover narrow slot wiring duct 2 W x 3 H 6 length PVC light gray.
Wiring Ducts Slotted Rectangular without Cover Screw Polyvinyl Chloride Light Gray
TYPE HN NRRW FINGR WIRING DUCT,2.17"W X 3.06"H LIGHT GRAY,HINGED COVER
Narrow Slot General Purpose Wiring Duct standard Light Gray PVC
Cable Accessories Hinged Duct Polyvinyl Chloride Light Gray
Panduit Sales Corp Nar Hinge DuctPvc2X3X6ftLg 6Ft
WIRE DUCT SLOTTED SCREW 6' GRAY
Hinged Duct, Narrow Finger |Panduit HN2X3LG6
Panduct HN2X3LG6 Base Wiring Duct
Narrow slot/finger design provides excellent wire management with smaller wire diameters and high-density components such as terminal blocks, input/output devices and other hardware, Made of lead-free PVC, Rated for continuous use temperature: 122 Degrees Fahrenheit (50 Degrees Celsius), UL94 Flammability Rating V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Available in Light Gray and White, Provided with standard mounting holes, Base and cover length is 6 feet.

Alias del produttore

Panduit ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Panduit può anche essere conosciuto con i seguenti nomi:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN