La modalità scura è ora disponibile! Alterna tra le modalità chiara e scura. Le preferenze vengono salvate dopo l'accesso.

Scopri di più

Panduit CLTS100F-C

Panduit Cable Duct, Polyethylene Corrugated Tubing, 30.5m Length
$ 117.821
Production
Scheda dati
Pagina del produttore

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Panduit CLTS100F-C.

Master Electronics

Datasheet1 pagina0 anni fa

Electro Sonic

TME

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
+1600%

Supply Chain

Country of OriginUS
Introduction Date2023-09-06
Lifecycle StatusProduction (Last Updated: 1 year ago)

Parti correlate

PanduitHLT2I-X0
Panduit HLT2I-X0 Cable Tie, 8"L, Nylon,Black, 10Piece, Tak-Ty Series
PanduitCLT38F-C20
Panduit CLT38F-C20 Loom Tubing 0.56 in. OD x 100-ft L Slit Corrugated Polyethylene Black
Network Cable Wiring Accessories GROMMET EDGING 100' BLACK PE W/ADHESIVE
TE Connectivity500031-1
Plastic Cable Wrap Cable Clamps Cable Ties and Accessories Tapes and Sealants
TE Connectivity / RaychemHFT5000-30/15-0-SP
Cable Accessories Heat Shrinkable Tubing Polyolefin Black Spool
TE Connectivity500030-1
Plastic Cable Wrap, Cable Clamps, Cable Ties and Accessories, Tapes and Sealants

Descrizioni

Descrizioni di Panduit CLTS100F-C fornite dai suoi distributori.

Panduit Cable Duct, Polyethylene Corrugated Tubing, 30.5m Length
Cable Accessories Corrugated Loom Tubing Polyethylene Black
Spiral Wraps, Sleeves, Tubing & Conduit Corr. Loom Tubing Solid, 1x100' BLK
CORRUGATED LOOM TUBING SOLID WALL, 1" (25.4MM) X 100, POLYETHYLENE, BLACK.
Solid Corrugated Loom, 23.2Mm, Pe, 30.5M; |Panduit CLTS100F-C
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Panduit Sales Corp Clt Solid 1inX100ft Black 1Rl
Corrugated Loom Tubing,1x100ft L,Black
CLTS100F-C Corrugated Loom Tubing
Panduit NON SLIT POLYETHYLENE CLT
HOSE 0.912" ID POLY 100' BLACK
Corrugated Loom Tubing Solid, 1 Inch (25.4 mm) x 100 Feet (30.5 Meters), Black. Material is Polyethylene. Temperature Range is -40 degrees Fahrenheit to 122 degrees Fahrenheit (-40 degrees Celsius to 50 degrees Celsius). Offered for applications where Spiral Wrap or Braided Expandable Sleeving may be difficult to install or they do not offer the amount of protection required. Protects and reduces the risk of damage to wiring. Resistant to crush, impact and abrasion. Slit wall design eases installation. Can be held in place using Panduit push mount cable ties or mounts. Applications include control panel wiring and cable harness management.

Alias del produttore

Panduit ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Panduit può anche essere conosciuto con i seguenti nomi:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN