Panduit CLT150F-D4

Cable Accessories Corrugated Loom Tubing, Polyethylene, Yellow, Automotive
$ 666.42
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Panduit CLT150F-D4.

Electro Sonic

Datasheet1 pagina0 anni fa
Datasheet2 pagine25 anni fa

RS (Formerly Allied Electronics)

Sager Electronics

Cronologia dell'inventario

Trend di 3 mesi:
Restocked

Supply Chain

Country of OriginUS

Parti correlate

PanduitCLT150F-X4
Cable Accessories Corrugated Loom Tubing Polyethylene Yellow Automotive
PanduitCLT75F-C4
Cable Accessories Corrugated Loom Tubing Polyethylene Yellow
PanduitCLT100F-C4
Cable Accessories Corrugated Loom Tubing Polyethylene Yellow Roll

Descrizioni

Descrizioni di Panduit CLT150F-D4 fornite dai suoi distributori.

Cable Accessories Corrugated Loom Tubing, Polyethylene, Yellow, Automotive
SPLIT CORRUGATED LOOM, PE, 39.1MM, YEL; Sleeving / Tubing Type: Split Corrugated Loom; Sleeving Material: PE (Polyethylene); Sleeving Colour: Yellow; Internal Diameter: 39.1mm; Length - Metric: 152.4m; Length - Imperial: 500ft
Corrugated Loom Tubing Slit, 1.50 Inch (38.1 mm) x 500 Feet (152.4 Meters), Yellow. Material is Polyethylene. Temperature Range is -40 degrees Fahrenheit to 122 degrees Fahrenheit (-40 degrees Celsius to 50 degrees Celsius). Offered for applications where Spiral Wrap or Braided Expandable Sleeving may be difficult to install or they do not offer the amount of protection required. Protects and reduces the risk of damage to wiring. Resistant to crush, impact and abrasion. Slit wall design eases installation. Can be held in place using Panduit push mount cable ties or mounts. Applications include control panel wiring and cable harness management.

Alias del produttore

Panduit ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Panduit può anche essere conosciuto con i seguenti nomi:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN