onsemi P6KE30A

TVS Diode, Unidirectional, 600W, 14.7A, 25.6V, 41.4V, 28.5V DO-15/DO-204AC TH
$ 0.184
Scheda dati
Pagina del produttore

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per onsemi P6KE30A.

onsemi

Datasheet6 pagine8 anni fa
Datasheet5 pagine17 anni fa
Datasheet5 pagine19 anni fa

IHS

Newark

element14 APAC

_legacy Avnet

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1982-12-01

Parti correlate

LittelfuseTPSMB30A
TPSMB Series 600 W 25.6 V Unidirectional Surface Mount TVS Diode - DO-214AA
TVS DIODE 25.6VWM 41.4VC SMBJ / TVS Diode Single Uni-Dir 25.6V 600W 2-Pin SMB T/R
BournsSMBJ24A
TVS Diode, Transil SMBJ, Unidirectional, 24 V, 38.9 V, DO-214AA (SMB), 2 Pins
LittelfuseTPSMA6L24A
TVS DIODE 24VWM 38.9VC DO221AC / 38.9V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-221AC
Diodes Inc.SMBJ24A-13-F
SMBJ24A Series 600 W 24 V Surface Mount Uni-Directional TVS Diode - DO-214AA
onsemiSMBJ24A
600 W Uni-Directional 38.9 V SMT Transient Voltage Suppressor Diode - DO-214AA

Descrizioni

Descrizioni di onsemi P6KE30A fornite dai suoi distributori.

TVS Diode, Unidirectional, 600W, 14.7A, 25.6V, 41.4V, 28.5V DO-15/DO-204AC TH
600 Watt SUR40 Transient Voltage Suppressor, 30 V, Unidirectional
Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15
Diode TVS Single Uni-Dir 25.6V 600W 2-Pin DO-15 T/R
DO-15 1 Through Hole Single (Type) Tvs Diode 41.4V 5muA 3.56mm 600W
600 W Uni-Directional 41.4 V Transient Voltage Suppressor Diode - DO-15
TVS Diode; Reverse Stand-Off Voltage, VRWM:25.6V; Clamping Voltage Max, Vc:41.4V; Package/Case:DO-15; Breakdown Voltage, Vbr:28.5V; Diode Type:Unidirectional TVS; Leaded Process Compatible:Yes; No. of Lines Protected Max:1 ;RoHS Compliant: Yes

Alias del produttore

onsemi ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. onsemi può anche essere conosciuto con i seguenti nomi:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd