onsemi FAN53555UC18X

Switching Regulator, Voltage-mode, 5A, 2750kHz Switching Freq-Max, PBGA20
$ 0.412
Obsolete
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per onsemi FAN53555UC18X.

IHS

Datasheet29 pagine2 anni fa
Datasheet0 pagine0 anni fa

onsemi

Augswan

Fairchild Semiconductor

Cronologia dell'inventario

Trend di 3 mesi:
-14.29%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-12-11
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2020-05-04
LTD Date2020-11-04
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Parti correlate

Switching Regulator, Voltage-mode, 5A, 2750kHz Switching Freq-Max, PBGA20
Conv DC-DC 2.5V to 5.5V Step Down Single-Out 0.6V to 1.23V 5A 20-Pin WLCSP T/R
5 A, 2.4 MHz, Digitally Programmable TinyBuck™ Regulator

Descrizioni

Descrizioni di onsemi FAN53555UC18X fornite dai suoi distributori.

Switching Regulator, Voltage-mode, 5A, 2750kHz Switching Freq-Max, PBGA20
5 A, 2.4 MHz, Digitally Programmable TinyBuck™ Regulator
Tape & Reel (TR) Tin/Silver/Copper (Sn/Ag/Cu) LIFETIME (Last Updated: 1week ago) Active DC to DC switching regulator 5V 2.015mm 5A 2.4MHz
The FAN53555 is a step-down switching voltage regulator that delivers a digitally programmable output from an input voltage supply of 2.5 V to 5.5 V. The output voltage is programmed through an I2C interface capable of operating up to 3.4 MHz.Using a proprietary architecture with synchronous rectification, the FAN53555 is capable of delivering 5 A continuous at over 80% efficiency, while maintaining over 80% efficiency at load currents as low as 10 mA. Pulse currents as high as 6.5 A can be supported by the 05 option. The regulator operates at a nominal fixed frequency of 2.4 MHz, which reduces the value of the external components to 330 nH for the output induction and as low as 20 µF for the output capacitor. Additional output capacitance can be added to improve regulation during load transients without affecting stability. Inductance up to 1.2 µH may be used with additional output capacitance.At moderate and light loads, Pulse Frequency Modulation (PFM) is used to operate in Power-Save Mode with a typical quiescent current of 60 µA. Even with such a low quiescent current, the part exhibits excellent transient response during large load swings. At higher loads, the system automatically switches to fixed-frequency control, operating at 2.4 MHz. In Shutdown Mode, the supply current drops below 1 µA, reducing power consumption. PFM Mode can be disabled if constant frequency is desired. The FAN53555 is available in a 20-bump, 1.6 x 2 mm, WLCSP.

Alias del produttore

onsemi ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. onsemi può anche essere conosciuto con i seguenti nomi:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd