Descrizioni di NXP Semiconductors S9S12P128J0MQK fornite dai suoi distributori.
16-bit MCU, S12 core, 128KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 80
HCS12 HCS12 Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 80-QFP (14x14)
16 Bit Microcontroller, S12 Family S12P Series Microcontrollers, HCS12, 16 bit, 32 MHz, 128 KB
MCU 16-bit HCS12 HCS12 CISC 128KB Flash 5V 80-Pin PQFP Tray
Microcontroller, 16-Bit, FLASH, CPU12 CPU, 1.05MHz, CMOS, PQFP80
1.72V~5.5V 32MHz 6KB FLASH 128KB LVD,POR,PWM,WDT 64 3.13V 5.5V 32MHz CANbus,SCI,SPI 4 x 8 A/D 10x12b 16bit HCS12 QFP 2.4mm
IC, MCU, 16BIT, 128K FLASH, 80QFP; Controller Family/Series:S12; Core Size:16bit; No. of I/O's:64; Program Memory Size:128 KB; RAM Memory Size:6KB; CPU Speed:32MHz; Oscillator Type:External, Internal; No. of Timers:1; Peripherals:ADC, Comparator, PWM, Timer; No. of PWM Channels:6; Digital IC Case Style:QFP; Supply Voltage Range:3.15V to 5.5V; Operating Temperature Range:-40°C to +125°C; No. of Pins:80; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Interface:CAN, SCI, SPI; Interface:CAN, SCI, SPI; Program Memory Size:128KB; Series:S12P96, S12P64, S1232