Descrizioni di NXP Semiconductors MKL05Z32VFM4 fornite dai suoi distributori.
Microcontroller MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Tray
Kinetis KL05: 48MHz Cortex-M0+ Ultra-Low Power MCU, 32KB Flash, 4KB SRAM, 32-QFN
ARM MCU, Kinetis L Series Ultra Low Power, Kinetis L Family KL0x Series Microcontrollers
NXP - MKL05Z32VFM4 - MCU, 32BIT, CORTEX-M0+, 48MHZ, QFN-32
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS
Microcontrollers (MCU); MKL05Z32VFM4; NXP SEMICONDUCTORS; 4 kB; 48 MHz; 28; 32 kB
Kinetis KL05 Series 32 kB Flash 4 kB SRAM SMT 32-Bit Microcontroller - QFN-32
MCU, KINETIS L, CORTEX M0+, 32QFN; Controller Family/Series:Kinetics KL05; Core Size:32bit; No. of I/O's:28; Supply Voltage Min:1.71V; Supply Voltage Max:3.6V; Digital IC Case Style:QFN; No. of Pins:32; Program Memory Size:32KB; RAM Memory Size:4KB; CPU Speed:48MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, Comparator, DAC, DMA, RTC; Embedded Interface Type:I2C, SPI, UART; Operating Temperature Range:-40°C to +105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Supply Voltage Range:1.71V to 3.6V
Device Core = ARM® Cortex® M0+ / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = Kinetis / Clock Frequency Max. MHz = 48 / Program Memory Type = Flash / Program Memory Size KB = 32 / RAM Memory Size KB = 4 / Interfaces = I²C / Interfaces = SPI / Interfaces = UART / ADC Resolution bit = 12 / DAC Resolution bit = 12 / Number of Programmable I/Os = 28 / Number of Timers/Counters = 5 / Comparators = 1 / Supply Voltage Min. V = 1.71 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = HVQFN / Pins = 32 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 5 / Width mm = 5 / Height mm = 0.9 / Reflow Temperature Max. °C = 260