NXP Semiconductors MC9S12C32CFUE16

MCU 16-bit HCS12 HCS12 CISC 32KB Flash 2.5V/5V Automotive 80-Pin PQFP Tray
$ 13
NRND
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per NXP Semiconductors MC9S12C32CFUE16.

IHS

Datasheet690 pagine0 anni fa

LCSC

element14 APAC

element14

Freescale Semiconductor

Cronologia dell'inventario

Trend di 3 mesi:
-2.80%

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2010-05-01
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Parti correlate

NXP SemiconductorsMC9S12GC32MFUE
MCU 16-bit HCS12 HCS12 CISC 32KB Flash 2.5V/5V Automotive 80-Pin PQFP Tray
NXP SemiconductorsMC9S12GC16CFUE
MCU 16-bit HCS12 HCS12 CISC 16KB Flash 2.5V/5V Automotive 80-Pin PQFP Tray
NXP SemiconductorsMC9S12E128CFUE
MCU 16-bit HCS12 HCS12 CISC 128KB Flash 2.5V/3.3V/5V Automotive 80-Pin PQFP Tray

Descrizioni

Descrizioni di NXP Semiconductors MC9S12C32CFUE16 fornite dai suoi distributori.

MCU 16-bit HCS12 HCS12 CISC 32KB Flash 2.5V/5V Automotive 80-Pin PQFP Tray
HCS12 HCS12 Microcontroller IC 16-Bit 16MHz 32KB (32K x 8) FLASH 80-QFP (14x14)
MC9S12C Family MC9S12GC Family Reference Manual | IC MCU 16BIT 32KB FLASH 80QFP
16 Bit Microcontroller, HCS12 Family S12C Series Microcontrollers, HCS12, 16 bit, 16 MHz, 32 KB
2.35V~5.5V 16MHz 2KB FLASH 32KB POR,PWM,WDT 60 2.5V 2.75V,5.5V 16MHz CANbus,EBI,EMI,SCI,SPI A/D 8x10b 16bit HCS12 QFP 14.1mm*14.1mm*2.2mm
16BIT MCU 32K FLASH, 9S12, QFP80; Controller Family/Series:HCS12/S12X; Core Size:16bit; No. of I/O's:60; Program Memory Size:32 KB; RAM Memory Size:2KB; CPU Speed:16MHz; Oscillator Type:External; No. of Timers:1; Peripherals:ADC, PWM, Timer; Embedded Interface Type:CAN, SCI, SPI; No. of PWM Channels:6; Digital IC Case Style:QFP; Supply Voltage Range:2.35V to 2.75V, 2.97V to 5.5V; Operating Temperature Range:-40°C to +125°C; No. of Pins:80; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Clock Frequency:16MHz; Flash Memory Size:32KB; IC Generic Number:9S12; Interface:CAN, SCI, SPI; Interface Type:CAN, SCI, SPI; Logic Function Number:16; Memory Size:32000 B; Memory Type:FLASH; Microprocessor/Controller Features:8-channel 10-bit ADC, PWM module, SPI & SCI Serial interfaces, Internal 2.5V regulator; No. of ADC Inputs:8; No. of Bits:16; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:QFP; Program Memory Size:32KB; Qualified Segment:COMMERCIAL, INDUSTRIAL, AUTOMOTIVE
Device Core = HCS12 / Data Bus Width Bit = 16 / Instruction Set Architecture = CISC / Family Name = S12C / Clock Frequency Max. MHz = 16 / Program Memory Type = Flash / Program Memory Size KB = 32 / RAM Memory Size KB = 2 / Interfaces = SCI / Interfaces = SPI / Interfaces = CAN / ADC Channels = 8 / ADC Resolution Bit = 10 / Number of Programmable I/Os = 60 / Number of Timers/Counters = 1 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = HQFP / Pins = 80 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 14 / Width mm = 14 / Height mm = 2.3 / Reflow Temperature Max. °C = 260

Alias del produttore

NXP Semiconductors ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. NXP Semiconductors può anche essere conosciuto con i seguenti nomi:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • MC9S12C32CFUE16.