NXP Semiconductors MC9S08SE8CTG

HCS08 Series 8 kB Flash 512 kB RAM 20 MHz 8-Bit Microcontroller - TSSOP-16
$ 2.337
Obsolete
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per NXP Semiconductors MC9S08SE8CTG.

IHS

Datasheet35 pagine20 anni fa

NXP Semiconductors SCT

Newark

Augswan

Factory Futures

Cronologia dell'inventario

Trend di 3 mesi:
-7.09%

Modelli CAD

Scarica il simbolo NXP Semiconductors MC9S08SE8CTG, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
SnapEDA
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-11-25
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Parti correlate

NXP SemiconductorsMC9S08PA8AVTG
8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 8 KB, 16 Pins, TSSOP
NXP SemiconductorsMC9S08PA8VTG
8 Bit MCU, 5V EEPROM with TSI, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 8 KB
NXP SemiconductorsMC9S08PT8VTG
MCU 8-Bit S08 CISC 8KB Flash 3.3V/5V 16-Pin TSSOP Tray

Descrizioni

Descrizioni di NXP Semiconductors MC9S08SE8CTG fornite dai suoi distributori.

HCS08 Series 8 kB Flash 512 kB RAM 20 MHz 8-Bit Microcontroller - TSSOP-16
Microcontrollers (MCU); MC9S08SE8CTG; NXP SEMICONDUCTORS; 512 B; 20 MHz; 14; 8 kB
MCU 8-bit S08 HCS08 CISC 8KB Flash 3.3V/5V 16-Pin TSSOP Rail
8-Bit Microcontroller IC; Controller Family/Series:HCS08; Memory Size, RAM:0.512KB; No. of I/O Pins:14; No. of ADC Inputs:10; No. of Timers:3; No. of PWM Channels:3; Clock Speed:20MHz; Interface:SCI; Supply Voltage Min:2.7V ;RoHS Compliant: Yes
MCU, 8BIT, S08, 20MHZ, TSSOP-16; Controller Family/Series:HCS08; Core Size:8bit; No. of I/O's:14; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Digital IC Case Style:TSSOP; No. of Pins:16; Program Memory Size:8KB; RAM Memory Size:512Byte; CPU Speed:20MHz; Peripherals:ADC, RTC, TPM; Embedded Interface Type:SCI; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013)
Device Core = HCS08 / Data Bus Width bit = 8 / Instruction Set Architecture = CISC / Family Name = S08SE / Clock Frequency Max. MHz = 20 / Program Memory Type = Flash / Program Memory Size KB = 8 / RAM Memory Size B = 512 / Interfaces = SCI / ADC Channels = 8 / ADC Resolution bit = 10 / Number of Programmable I/Os = 14 / Number of Timers/Counters = 3 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TSSOP / Pins = 16 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tube / Length mm = 5 / Width mm = 4.4 / Height mm = 1.05 / Reflow Temperature Max. °C = 260

Alias del produttore

NXP Semiconductors ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. NXP Semiconductors può anche essere conosciuto con i seguenti nomi:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP