Descrizioni di NXP Semiconductors MC9S08QE8CLC fornite dai suoi distributori.
MCU 8-bit S08 CISC 8KB Flash 2.5V/3.3V 32-Pin LQFP Tray / IC MCU 8BIT 8KB FLASH 32LQFP
S08 S08 Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 32-LQFP (7x7)
Microcontrollers (MCU); MC9S08QE8CLC; NXP SEMICONDUCTORS; 512 B; FLASH; 28; 20 MHz
S08Qe 8-Bit Mcu, S08 Core, 8Kb Flash, 20Mhz, Qfp 32 Rohs Compliant: Yes
S08 Series 8 KB Flash 512 B SRAM 20 MHz 8-Bit Microcontroller - LQFP-32
1.8V~3.6V 20MHz 4KB FLASH 8KB LVD,PWM,WDT 26 1.8V 3.6V 20MHz I2C,LINbus,SCI,SPI A/D 10x12b 8bit S08 LQFP-32 7mm*7mm*1.6mm
IC, SM, MCU, 8-BIT, S08, 8KB FLASH; Controller Family/Series:HCS08; Core Size:8bit; No. of I/O's:26; Program Memory Size:8 KB; RAM Memory Size:512Byte; CPU Speed:20MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, Comparator, PWM, RTC, Timer; Embedded Interface Type:I2C, SCI, SPI; No. of PWM Channels:6; Digital IC Case Style:LQFP; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:32; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Base Number:HCS08; Clock Frequency:20MHz; Flash Memory Size:8KB; Interface:I2C, SCI, SPI; Interface:I2C, SCI, SPI; Interface Type:I2C, SCI, SPI; Memory Size:8Kb; Memory Type:Flash; Microprocessor/Controller Features:COP, DBG, RTC, Analog Comparator; No. of ADC Inputs:10; No. of Bits:8; No. of External Interrupts:8; No. of I/O's:26; Number of bits In Timer:8; Number of bits in ADC:12; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:LQFP; Program Memory Size:8KB
Device Core = HCS08 / Data Bus Width Bit = 8 / Instruction Set Architecture = CISC / Family Name = S08QE / Clock Frequency Max. MHz = 20 / Program Memory Type = Flash / Program Memory Size KB = 8 / RAM Memory Size B = 512 / Interfaces = I²C / Interfaces = SCI / Interfaces = SPI / ADC Channels = 10 / ADC Resolution Bit = 10 / Number of Programmable I/Os = 26 / Number of Timers/Counters = 3 / Comparators = 4 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 32 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 7 / Width mm = 7 / Height mm = 1.4 / Reflow Temperature Max. °C = 260