NXP Semiconductors MC9S08QE4CWL

MCU 8-bit S08 S08 CISC 4KB Flash 2.5V/3.3V Automotive 28-Pin SOIC W Rail
$ 2.382
Obsolete
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per NXP Semiconductors MC9S08QE4CWL.

IHS

Datasheet54 pagine11 anni fa
Datasheet32 pagine0 anni fa

NXP Semiconductors SCT

element14 APAC

Newark

Augswan

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-01-25
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-12-20
LTD Date2026-09-20

Parti correlate

NXP SemiconductorsMC9S08QB4CWL
S08 S08 Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 28-SOIC W
NXP SemiconductorsMC9S08QE8CWL
MCU 8-bit S08 S08 CISC 8KB Flash 2.5V/3.3V Automotive 28-Pin SOIC W Rail
NXP SemiconductorsMC9S08QB8CWL
MCU 8-bit S08 S08 CISC 8KB Flash 2.5V/3.3V Automotive 28-Pin SOIC W Rail

Descrizioni

Descrizioni di NXP Semiconductors MC9S08QE4CWL fornite dai suoi distributori.

MCU 8-bit S08 S08 CISC 4KB Flash 2.5V/3.3V Automotive 28-Pin SOIC W Rail
S08 S08 Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 28-SOIC W
S08QE 8-bit MCU, S08 core, 4KB Flash, 20MHz, SOIC 28
8-bit MCU, HCS08, 20 MHz, 4 KB, 256 Bytes, 28 Pins, SOIC
1.8V~3.6V 20MHz 2KB FLASH 4KB LVD,PWM,WDT 22 1.8V 3.6V 20MHz I2C,LINbus,SCI,SPI A/D 10x12b 8bit S08 SOIC-28 18.05mm*7.6mm*2.36mm
IC, SM, MCU, 8-BIT, S08, 4KB FLASH; Controller Family/Series:HCS08; Core Size:8bit; No. of I/O's:22; Program Memory Size:4 KB; RAM Memory Size:256Byte; CPU Speed:20MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, RTC, TPM; No. of PWM Channels:6; Digital IC Case Style:SOIC; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:28; SVHC:No SVHC (20-Jun-2011); Clock Frequency:20MHz; Flash Memory Size:4KB; Interface:I2C, SCI, SPI; Interface:I2C, SPI, SCI; Interface Type:I2C, SCI, SPI; Memory Size:4 Kb; Memory Type:Flash; Microprocessor/Controller Features:COP, DBG, RTC, Analog Comparator; No. of ADC Inputs:10; No. of Bits:8; No. of External Interrupts:8; No. of I/O's:22; Number of bits In Timer:8; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Peripherals:ADC, ACMP, RTC, TPM; Program Memory Size:4KB; Serial Comms:I2C, SCI, SPI; Supply Voltage Max:3.6V; Supply Voltage Min:1.8V; Termination Type:SMD

Alias del produttore

NXP Semiconductors ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. NXP Semiconductors può anche essere conosciuto con i seguenti nomi:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP