NXP Semiconductors MC9S08QE4CTG

MCU 8-bit S08 S08 CISC 4KB Flash 2.5V/3.3V 16-Pin TSSOP Tube
$ 1.773
Obsolete
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per NXP Semiconductors MC9S08QE4CTG.

IHS

Datasheet54 pagine11 anni fa
Datasheet32 pagine0 anni fa

NXP Semiconductors SCT

Newark

Future Electronics

Augswan

Cronologia dell'inventario

Trend di 3 mesi:
-17.80%

Modelli CAD

Scarica il simbolo NXP Semiconductors MC9S08QE4CTG, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
SnapEDA
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-01-25
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-12-17
LTD Date2026-09-17

Parti correlate

NXP SemiconductorsMC9S08QB4CTG
MCU 8-bit S08 S08 CISC 4KB Flash 2.5V/3.3V Automotive 16-Pin TSSOP Rail
NXP SemiconductorsMC9S08QG4CDTER
MCU 8-bit S08 CISC 4KB Flash 2.5V/3.3V 16-Pin TSSOP T/R / IC MCU 8BIT 4KB FLASH 16TSSOP
NXP SemiconductorsMC9S08QG4CDTE
MCU 8-bit S08 HC08 CISC 4KB Flash 2.5V/3.3V 16-Pin TSSOP Rail

Descrizioni

Descrizioni di NXP Semiconductors MC9S08QE4CTG fornite dai suoi distributori.

MCU 8-bit S08 S08 CISC 4KB Flash 2.5V/3.3V 16-Pin TSSOP Tube
8-bit MCU, HCS08, 20 MHz, 4 KB, 256 Bytes, 16 Pins, TSSOP
IC, SM, MCU, 8-BIT, S08, 4KB FLASH; Controller Family/Series:HCS08; Core Size:8bit; No. of I/O's:12; Program Memory Size:4 KB; RAM Memory Size:256Byte; CPU Speed:20MHz; Oscillator Type:External, Internal; No. of Timers:1; Peripherals:ADC, RTC, TPM; No. of PWM Channels:6; Digital IC Case Style:TSSOP; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:16; SVHC:No SVHC (20-Jun-2011); Base Number:HCS08; Clock Frequency:20MHz; Flash Memory Size:4KB; Interface:I2C, SCI, SPI; Interface:I2C, SPI, SCI; Interface Type:I2C, SCI, SPI; Memory Size:4 Kb; Memory Type:Flash; Microprocessor/Controller Features:COP, DBG, RTC; No. of ADC Inputs:10; No. of Bits:8; No. of External Interrupts:8; No. of I/O's:12; Number of bits In Timer:16; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:TSSOP; Peripherals:ADC, ACMP, RTC, TPM; Program Memory Size:4KB; Serial Comms:I2C, SCI, SPI; Supply Voltage Max:3.6V; Supply Voltage Min:1.8V; Termination Type:SMD
Device Core = HCS08 / Data Bus Width bit = 8 / Instruction Set Architecture = CISC / Family Name = S08QE / Clock Frequency Max. MHz = 20 / Program Memory Type = Flash / Program Memory Size KB = 4 / RAM Memory Size B = 256 / Interfaces = I²C / Interfaces = SCI / Interfaces = SPI / ADC Channels = 8 / ADC Resolution bit = 10 / Number of Programmable I/Os = 12 / Number of Timers/Counters = 3 / Comparators = 4 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TSSOP / Pins = 16 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tube / Length mm = 5 / Width mm = 4.4 / Height mm = 1.05 / Reflow Temperature Max. °C = 260

Alias del produttore

NXP Semiconductors ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. NXP Semiconductors può anche essere conosciuto con i seguenti nomi:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP