NXP Semiconductors MC9S08PA60VLH

MCU 8-bit S08 CISC 60KB Flash 3.3V/5V 64-Pin LQFP Tray / IC MCU 8BIT 60KB FLASH 64LQFP
$ 3.576
NRND
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per NXP Semiconductors MC9S08PA60VLH.

IHS

Datasheet41 pagine6 anni fa
Datasheet38 pagine10 anni fa

Newark

Augswan

Freescale Semiconductor

Cronologia dell'inventario

Trend di 3 mesi:
-48.99%

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2012-10-12
Lifecycle StatusNRND (Last Updated: 1 month ago)

Parti correlate

NXP SemiconductorsMC9S08PT60AVLH
Microcontroller, 8-Bit, FLASH, HCS08 CPU, 20MHz, CMOS, PQFP64
NXP SemiconductorsMC9S08PT60VLH
MCU 8-Bit S08 CISC 60KB Flash 3.3V/5V 64-Pin LQFP Tray
NXP SemiconductorsMC9S08PA32VLH
8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 32 KB, 64 Pins, LQFP

Descrizioni

Descrizioni di NXP Semiconductors MC9S08PA60VLH fornite dai suoi distributori.

MCU 8-bit S08 CISC 60KB Flash 3.3V/5V 64-Pin LQFP Tray / IC MCU 8BIT 60KB FLASH 64LQFP
8 Bit MCU, 5V EEPROM with TSI, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 60 KB
2.7V~5.5V 20MHz 4KB FLASH 60KB LVD,POR,PWM,WDT 57 2.7V 5.5V 20MHz I2C,LINbus,SPI,UART,USART 256 x 8 A/D 16x12b 8bit S08 QFP 10mm*10mm*1.45mm
Mcu, 8Bit, S08, 20Mhz, Lqfp-64; Product Range:S08 Family S08Pa Series Microcontrollers; Cpu Speed:20Mhz; Program Memory Size:60Kb; Ram Memory Size:4Kb; No. Of Pins:64Pins; Mcu Case Style:Lqfp; No. Of I/O S:57I/O S; Embedded Interfacerohs Compliant: Yes |NXP Semiconductors MC9S08PA60VLH
Device Core = HCS08 / Data Bus Width bit = 8 / Instruction Set Architecture = CISC / Family Name = S08PA / Clock Frequency Max. MHz = 20 / Program Memory Type = Flash / Program Memory Size kB = 60 / RAM Memory Size kB = 4 / Interfaces = I²C / Interfaces = SCI / Interfaces = SPI / ADC Channels = 16 / ADC Resolution bit = 12 / Number of Programmable I/Os = 57 / Number of Timers/Counters = 6 / Comparators = 3 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = LQFP / Pins = 64 / Mounting Type = Surface Mount / MSL = Level-3 / Packaging = Tray / Length mm = 10 / Width mm = 10 / Height mm = 1.4 / Reflow Temperature Max. °C = 260

Alias del produttore

NXP Semiconductors ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. NXP Semiconductors può anche essere conosciuto con i seguenti nomi:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP