Descrizioni di NXP Semiconductors MC9S08JM60CQH fornite dai suoi distributori.
MCU-Application Specific 8 bit, HCS08, 8 MHz, 4 KB RAM/60 KB Program, 2.7 V to 5.5 V in, QFP-64
60KB 2.7V~5.5V 4KB 48MHz FLASH 51 LQFP-64(14x14) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit S08 S08 CISC 60KB Flash 3.3V/5V Automotive 64-Pin PQFP Tray
Microcontrollers (MCU); MC9S08JM60CQH; NXP SEMICONDUCTORS; 4 kB; FLASH; 51; 24 MHz
2.7V~5.5V 48MHz 4KB FLASH 60KB LVD,POR,PWM,WDT 51 2.7V 5.5V 48MHz I2C,LINbus,SCI,SPI,USB A/D 12x12b 8bit S08 QFP-64 2.45mm
8-Bit Microcontroller IC; Controller Family/Series:HCS08; Memory Size, Flash:60KB; Memory Size, RAM:4KB; No. of I/O Pins:51; No. of ADC Inputs:12; No. of Timers:2; No. of PWM Channels:8; Clock Speed:48MHz; Interface:I2C, SCI, SPI ;RoHS Compliant: Yes
MCU, 8-BIT, S08, 60K FLASH, QFP64; Controller Family/Series:HCS08; Core Size:8bit; No. of I/O's:51; Program Memory Size:60 KB; RAM Memory Size:4KB; CPU Speed:8MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, Comparator, PWM, RTC, Timer; Embedded Interface Type:I2C, SCI, SPI; No. of PWM Channels:8; Digital IC Case Style:QFP; Supply Voltage Range:2.7V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:64; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Base Number:HCS08; Clock Frequency:24MHz; Flash Memory Size:60KB; Interface:I2C, SCI, SPI, USB; Interface:I2C, SCI, SPI, USB; Interface Type:I2C, SCI, SPI; Memory Size:32 Kb; Memory Type:Flash; Microprocessor/Controller Features:256b USB RAM, RTC, LVD, KBI, V Reg, COP, Analog Comp; No. of ADC Inputs:12; No. of Bits:8; No. of External Interrupts:8; No. of I/O's:51; Number of bits In Timer:16; Number of bits in ADC:12; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:QFP
Device Core = HCS08 / Data Bus Width Bit = 8 / Instruction Set Architecture = CISC / Family Name = S08JM / Clock Frequency Max. MHz = 48 / Program Memory Type = Flash / Program Memory Size KB = 60 / RAM Memory Size KB = 4 / Interfaces = I²C / Interfaces = SCI / Interfaces = SPI / Interfaces = USB / ADC Channels = 12 / ADC Resolution Bit = 12 / Number of Programmable I/Os = 51 / Number of Timers/Counters = 3 / Comparators = 2 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = QFP / Pins = 64 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 14 / Width mm = 14 / Height mm = 2.2 / Reflow Temperature Max. °C = 260