Descrizioni di NXP Semiconductors MC9S08AW32CFDE fornite dai suoi distributori.
8 Bit MCU, S08 Family S08AW Series Microcontrollers, HCS08, 40 MHz, 32 KB, 48 Pins, QFN
8-Bit Microcontroller IC; Controller Family/Series:HCS08; Memory Size, Flash:32KB; Memory Size, RAM:2000Byte; No. of I/O Pins:54; No. of Timers:8; Clock Speed:40MHz; Interface:I2C, SCI, SPI; Supply Voltage Min:2.7V ;RoHS Compliant: Yes
8BIT MCU 32K FLASH, SMD, QFN-48; SVHC:Cobalt dichloride; Series:MC9S08; Memory Size, Flash:32KB; Memory Size, RAM:2KB; I/O lines, No. of:38; ADC Inputs, No. of:16; Timers, No. of:2; PWM Channels, No of:8; Frequency, Clock:20MHz; Interface Type:I2C, SCI, SPI; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:QFN; Pins, No. of:48; Temperature, Operating Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:9; Bits, No. of:8; Bits, Number in ADC:10; Memory Size:32KB; Memory Size, Program Memory:32000Byte; Memory Type:FLASH; Microprocessor/Controller Features:Optional computer operating properly (COP) reset, Low-voltage detection with reset or interrupt, Illegal opcode detection with reset, Power-Saving Modes Wait plus two stops, Master reset pin and power-on reset; Packaging Type:Peel Pack; Qualified Segment:COMMERCIAL, INDUSTRIAL; Serial Comms:IIC, SCI, SPI