NXP Semiconductors MC68HC908QY2CPE

MCU 8-Bit HC08 CISC 1.5KB Flash 3.3V/5V 16-Pin PDIP Rail
Obsolete
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per NXP Semiconductors MC68HC908QY2CPE.

IHS

Datasheet52 pagine26 anni fa

Freescale Semiconductor

Newark

Augswan

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2002-08-14
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Parti correlate

NXP SemiconductorsMC908QY4ACPE
IC MCU 8BIT 4KB FLASH 16DIP / MCU 8-bit HC08 CISC 4KB Flash 3.3V/5V 16-Pin PDIP Tube
NXP SemiconductorsMC908QB4CPE
ROHS3Compliant Through Hole FLASH Internal Microcontroller -40C~85C TA 8MHz 128x 8 2.7V~5.5V
NXP SemiconductorsMCHC908JK3ECPE
Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 8MHz, CMOS, PDIP20
MicrochipATTINY43U-MUR
MCU 8-bit ATtiny AVR RISC 4KB Flash 3.3V/5V 20-Pin MLF EP T/R
STMicroelectronicsST7FLITE29F2B6
8-BIT MICROCONTROLLER Microcontroller, 8-Bit, FLASH, ST72 CPU, 8MHz, CMOS, PDIP20
STMicroelectronicsST7FLITE20F2B6
8-BIT MCU WITH SINGLE VOLTAGE FLASH MEMORY, DATA EEPROM, ADC, TIMERS, SPI

Descrizioni

Descrizioni di NXP Semiconductors MC68HC908QY2CPE fornite dai suoi distributori.

MCU 8-Bit HC08 CISC 1.5KB Flash 3.3V/5V 16-Pin PDIP Rail
Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 8MHz, HCMOS, PDIP16
8-Bit Microcontroller IC; Controller Family/Series:HC08; Memory Size, Flash:1.5KB; Memory Size, RAM:128Byte; No. of I/O Pins:14; No. of ADC Inputs:4; No. of Timers:2; No. of PWM Channels:2; Clock Speed:8MHz; Supply Voltage Min:2.7V ;RoHS Compliant: Yes
8BIT MCU 1.5K FLASH, ADC, 68HC908; Controller Family/Series:HC08; Core Size:8bit; No. of I/O's:14; Program Memory Size:15 KB; RAM Memory Size:128Byte; CPU Speed:8MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, PWM, Timer; No. of PWM Channels:2; Digital IC Case Style:DIP; Supply Voltage Range:2.7V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:16; SVHC:No SVHC (20-Jun-2011); Clock Frequency:12.8MHz; Flash Memory Size:1.5KB; IC Generic Number:68HC908; Interface:SCI, SLIC, SPI; Logic Function Number:68HC908; Memory Size:1536; Memory Type:FLASH; Microprocessor/Controller Features:ADC, TIM, IRQ, KBI, LVI, COP; No. of ADC Inputs:4; No. of Bits:8; No. of I/O's:13; Number of bits In Timer:16; Number of bits in ADC:10; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DIP; Program Memory Size:1536Byte; Qualified Segment:COMMERCIAL, INDUSTRIAL; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:Through Hole

Alias del produttore

NXP Semiconductors ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. NXP Semiconductors può anche essere conosciuto con i seguenti nomi:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP