NXP Semiconductors MC68908GZ16CFJE

8 Bit MCU, HC08 Family HC08GZ Series Microcontrollers, HC08, 8 MHz, 16 KB, 32 Pins, LQFP
NRND
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per NXP Semiconductors MC68908GZ16CFJE.

IHS

Datasheet314 pagine0 anni fa
Datasheet314 pagine0 anni fa

_legacy Avnet

Freescale Semiconductor

Farnell

Jameco

Cronologia dell'inventario

Trend di 3 mesi:
-100%

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Parti correlate

NXP SemiconductorsMC68908GR16CFJE
8 Bit MCU, HC08 Family HC08GR Series Microcontrollers, HC08, 8 MHz, 16 KB, 32 Pins, LQFP
NXP SemiconductorsMC68908GR16MFJE
HC08 HC08 Microcontroller IC 8-Bit 8MHz 16KB (16K x 8) FLASH 32-LQFP (7x7)
NXP SemiconductorsMC908GR32ACFJE
3V~5.5V 8MHz 1.5KB FLASH 32KB LVD,POR,PWM 21 5.5V 8MHz SCI,SPI 8bit HC08 LQFP-32 7mm*7mm*1.4mm

Descrizioni

Descrizioni di NXP Semiconductors MC68908GZ16CFJE fornite dai suoi distributori.

8 Bit MCU, HC08 Family HC08GZ Series Microcontrollers, HC08, 8 MHz, 16 KB, 32 Pins, LQFP
HC08 HC08 Microcontroller IC 8-Bit 8MHz 16KB (16K x 8) FLASH 32-LQFP (7x7)
MCU 8-bit HC08 HC08 CISC 16KB Flash 3.3V/5V 32-Pin LQFP Brick
Microcontroller, 8-Bit, FLASH, M68HC08 CPU, 8MHz, CMOS, PQFP32
8-BIT MICROCONTROLLER UNIT (MCU) Microcontroller, CMOS
Microcontroller; Controller Family/Series:HC08; Memory Size, Flash:16KB; Memory Size, RAM:1KB; No. of I/O Pins:21; No. of Timers:2; No. of PWM Channels:3; Clock Speed:8MHz; Interface:CAN, SCI, SPI; Termination Type:SMD ;RoHS Compliant: Yes
IC, MCU, 8-BIT, 16K FLASH, LQFP32; Controller Family/Series:HC08; Core Size:8bit; No. of I/O's:21; Program Memory Size:16 KB; RAM Memory Size:1KB; CPU Speed:8MHz; Oscillator Type:External; No. of Timers:2; Peripherals:ADC, PWM; No. of PWM Channels:4; Digital IC Case Style:LQFP; Supply Voltage Range:3V to 3.6V, 4.5V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:32; SVHC:No SVHC (20-Jun-2011); Base Number:HC08; Clock Frequency:8MHz; Flash Memory Size:16KB; Interface:CAN, SCI, SPI, UART; Interface:ESCI, SPI, UART; Interface Type:CAN, SCI, SPI; No. of ADC Inputs:8; No. of I/O's:21; Number of bits in ADC:10; Package / Case:LQFP; Peripherals:ADC, POR; Program Memory Size:16KB; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Alias del produttore

NXP Semiconductors ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. NXP Semiconductors può anche essere conosciuto con i seguenti nomi:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP