NMB 3610VL-04W-B50-E00

DC Fan Axial Ball Bearing 12V 7V to 13.8V 77CFM 45dB 92 X 92 X 25mm
Obsolete
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per NMB 3610VL-04W-B50-E00.

IHS

Datasheet2 pagine0 anni fa

element14 APAC

Future Electronics

Sager Electronics

Supply Chain

Introduction Date2020-11-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-12-20

Parti correlate

DC Fans DC Axial Fan, 92x92x25mm, 24VDC, 96.4CFM, Rib Mount, 3-Lead Wires, Tachometer
DC Fan Ball Bearing 24V 0.4A 9.6W 5700RPM 84.1CFM 55.2dB Flange Mount
DC Fan Axial Ball Bearing 24V 10V to 25V 54.7CFM 41dB 92 X 92 X 25mm
DC Fan Axial Ball Bearing 24V 10V to 25.2V 58.6CFM 44dB 80 X 80 X 32mm
EBM-Papst3414NGHH
DC Fan Axial Sintec-Sleeve Bearing 24V 18V to 26V 60.03CFM 39dB( 92 X 92 X 25.4mm)

Descrizioni

Descrizioni di NMB 3610VL-04W-B50-E00 fornite dai suoi distributori.

DC Fan Axial Ball Bearing 12V 7V to 13.8V 77CFM 45dB 92 X 92 X 25mm
DC Fans DC Axial Fan, 92x92x25mm, 12VDC, 77CFM, Flange Mount, Lead Wires
Axial Fan,92Mm,12V,77Cfm,45Dba; Rango De Producto:Serie 3610Vl; Tensión De Alimentación:12Vdc; Tamaño Del Marco Del Ventilador:92Mm; Profundidad Externa:25Mm; Rango De Flujo - Imperial:77Cu.ft/Min; Rango De Flujo - Métrico:2.18M³/Min |Nmb Technologies 3610VL-04W-B50-E00
AXIAL FAN,92MM,12V,77CFM,45dBA; Supply V; AXIAL FAN,92MM,12V,77CFM,45dBA; Supply Voltage: 12V; Current Type: DC; Fan Frame Size: 92mm; External Depth: 25mm; Noise Rating: 45dBA; Flow Rate - Imperial: 77cu.ft/min; Flow Rate - Metric: 2.18m³/min; Bearing Type: Ball; Power Rating: 4.8W

Alias del produttore

NMB ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. NMB può anche essere conosciuto con i seguenti nomi:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD