NMB 3610PS-12T-B20-A00

AC Fan Axial Ball Bearing 115V 21CFM/28CFM 30dB/35dB 92.5 X 92.5 X 25mm
$ 13.49
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per NMB 3610PS-12T-B20-A00.

Future Electronics

Datasheet2 pagine10 anni fa
Datasheet2 pagine10 anni fa

Sager Electronics

Factory Futures

DigiKey

element14

Parti correlate

AC Fan Axial Ball Bearing 115V 100V to 125V 25CFM/30CFM 31.3dB/34.2dB 80 X 80 X 38mm High Speed
AC Fan Axial Ball Bearing 115V 100V to 125V 25CFM/30CFM 31.3dB/34.2dB 80 X 80 X 38mm High Speed
AC Fan Axial Ball Bearing 115V 103V to 126V 25CFM 32dB 80 X 80 X 38mm Middle Speed
AC Fan Axial Ball Bearing 115V 18CFM/22CFM 30dB/34.5dB 80 X 80 X 25mm High Speed
AC Fan Axial Ball Bearing 115V 16.2CFM/19.7CFM 28dB/33dB 80 X 80 X 25mm
AC Fans AC Axial Fan, 80x80x38mm, 115VAC, 32CFM, 8.5W, Flange Mount, Terminals

Descrizioni

Descrizioni di NMB 3610PS-12T-B20-A00 fornite dai suoi distributori.

AC Fan Axial Ball Bearing 115V 21CFM/28CFM 30dB/35dB 92.5 X 92.5 X 25mm
AC Fans AC Axial Fan, 92x92x25mm, 115VAC, 28CFM, Flange Mount, Terminals
AXIAL FAN, 92MM, 115VAC, 74mA; External; AXIAL FAN, 92MM, 115VAC, 74mA; External Height:92mm; External Width:92mm; External Depth:25mm; Current Type:AC; Supply Voltage:115VAC; Current Rating:95mA; Flow Rate - Imperial:28CFM; Flow Rate - Metric:0.8m /min; Noise Rating:35dBA
Axial Fan, 92Mm, 115Vac, 74Ma; Nominal Rated Voltage Ac:115V; Fan Frame Type:Square; Fan Frame Size:92Mm; External Depth:25Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:28Cfm; Noise Rating:35Dba; Power Rating:6W; Rated Speed:2500Rpm Rohs Compliant: Yes |Nmb Technologies 3610PS-12T-B20-A00

Alias del produttore

NMB ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. NMB può anche essere conosciuto con i seguenti nomi:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 3610PS-12T-B20-A00.
  • 3610PS12TB20A00