NMB 3610KL-04W-B30-E00

DC Fan Axial Ball Bearing 12V 6V to 13.8V 40.6CFM 34dB 92 X 92 X 25mm
Obsolete
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per NMB 3610KL-04W-B30-E00.

IHS

Datasheet2 pagine0 anni fa

Newark

Future Electronics

Sager Electronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Parti correlate

DC Fans DC Axial Fan, 92x25mm, 24VDC, 40.6CFM, Flange Mount, Lead Wires
DC Fans Axial Fan, 92x92x25mm, 12VDC, 51.5CFM, 0.15H2O, Ball, Wire, Auto Restart
DC Fans Axial Fan, 92x92x25mm, 24VDC, 51.5CFM, 0.15H2O, Ball, Wire, Auto Restart
80 mm x 80 mm x 25 mm Tube Axial Fan 12 VDC Sealed Sleeve Bearing 40.1CFM 33dBA 12" Wires
80 mm x 80 mm x 25 mm Tube Axial Fan 24 VDC Sealed Sleeve Bearing 40.1CFM 33dBA 12" Wires
DC Fans Axial Fan, 92x92x25mm, 24VDC, 51.5CFM, 0.15H2O, Sleeve, Wire, Auto Restart

Descrizioni

Descrizioni di NMB 3610KL-04W-B30-E00 fornite dai suoi distributori.

DC Fan Axial Ball Bearing 12V 6V to 13.8V 40.6CFM 34dB 92 X 92 X 25mm
DC Fans DC Axial Fan, 92x25mm, 12VDC, 40.6CFM, Flange Mount, Lead Wires
AXIAL FAN, 92MM, 12VDC, 40.6CFM, 34DB; S; AXIAL FAN, 92MM, 12VDC, 40.6CFM, 34DB; Supply Voltage:12V; Current Type:DC; Fan Frame Size:92mm; External Depth:25mm; Flow Rate - Imperial:40.6cu.ft/min; Flow Rate - Metric:1.15m³/min; Noise Rating:34dB; Bearing Type:Ball
Axial Fan, 92Mm, 12Vdc, 40.6Cfm, 34Db; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:92Mm; External Depth:25Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:40.6Cfm; Noise Rating:34Dba; Power Rating:1.92W; Ip Rating:- Rohs Compliant: Yes |Nmb Technologies 3610KL-04W-B30-E00

Alias del produttore

NMB ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. NMB può anche essere conosciuto con i seguenti nomi:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD