NMB 3110SB-05W-B20-B00

DC Fan Axial Ball Bearing 24V 12V to 27.6V 26.1CFM 19dB 80 X 80 X 25mm
$ 6.28
Obsolete
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per NMB 3110SB-05W-B20-B00.

IHS

Datasheet2 pagine0 anni fa

Sager Electronics

Newark

Cronologia dell'inventario

Trend di 3 mesi:
-1.18%

Supply Chain

Introduction Date2020-11-30
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-12-20
LTD Date2023-07-31

Parti correlate

DC Fan Axial Ball Bearing 12V 6V to 13.8V 26.1CFM 19dB 80 X 80 X 25mm
DC Fan Axial Ball Bearing 24V 10V to 27.6V 24.7CFM 22dB (80 X 80 X 25mm)
DC Fan Vapo Bearing 12V 0.066A 0.8W 2000RPM 23.7 CFM 22.1dBA Flange Mount
DC Fan Vapo Bearing 24V 0.049A 1.2W 2600RPM 33CFM 28dB Flange Mount
FAD1-08025 Series 2100 RPM 80 x 80 x 25 mm 27 CFM 12 V 2 Wire DC Axial Fan
DC Fan Axial Ball Bearing 24V 14V to 26.4V 21.9CFM 21dB 80 X 80 X 25mm Low Speed

Descrizioni

Descrizioni di NMB 3110SB-05W-B20-B00 fornite dai suoi distributori.

DC Fan Axial Ball Bearing 24V 12V to 27.6V 26.1CFM 19dB 80 X 80 X 25mm
DC Fans DC Axial Fan, 80x80x25mm, 24VDC, 26.1CFM, Rib Mount, Lead Wires
DC Fan, Axial Construction, 0.03A, 24V, 0.7W
Fan, Axial, 80Mm X 80Mm X 25Mm, 24Vdc, 30Ma; Supply Voltage Vdc:24V; Fan Frame Size:80Mm; External Depth:25Mm; Bearing Type:Ball Bearing; Noise Rating:19Dba; Power Rating:-; Power Connection Type:2 Lead Wires; Current Rating:30Ma Rohs Compliant: Yes |Nmb Technologies 3110SB-05W-B20-B00

Alias del produttore

NMB ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. NMB può anche essere conosciuto con i seguenti nomi:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD