NMB 3110KL-04W-B50-D00

DC Fan Axial Ball Bearing 12V 6V to 13.8V 38.8CFM 34dB 80 X 80 X 25mm
Obsolete
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per NMB 3110KL-04W-B50-D00.

IHS

Datasheet2 pagine0 anni fa

DigiKey

element14 APAC

Sager Electronics

Factory Futures

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Parti correlate

80x80x25mm Tubeaxial Fan 12 VDC Brushless Ball Bearing 12" Wires 40.1 CFM
Dc Axial Fan, Ball, 31.7Cfm, 0.15A, 12V Rohs Compliant: Yes |Orion Fans OD8025-12MB
DC Fan Ball Bearing 12V 0.145A 1.7W 3200RPM 41CFM 33dB Flange Mount
DC Fan Axial Ball Bearing 12V 6V to 13.8V 36CFM 26dB 80 X 80 X 25mm
DC Fan Axial Ball Bearing 12V 6V to 13.8V 41.3CFM 30dB 80 X 80 X 25mm
DC Fan Ball Bearing 12V 0.14A 1.68W 2950RPM 34.6CFM 32.5dB Flange Mount

Descrizioni

Descrizioni di NMB 3110KL-04W-B50-D00 fornite dai suoi distributori.

DC Fan Axial Ball Bearing 12V 6V to 13.8V 38.8CFM 34dB 80 X 80 X 25mm
DC Fans DC Axial Fan, 80x25mm, 12VDC, Ball Bearing
DC Fan, Axial Construction, 0.23A, 12V, 2.8W
DC AXIAL FAN, 80MM SQ; Supply Voltage: 12V; Current Type: DC; Fan Frame Size: 80mm; External Depth: 25mm; Noise Rating: 34dBA; Flow Rate - Imperial: 38.8cu.ft/min; Flow Rate - Metric: 1.1m³/min; Bearing Type: Ball; Power Connect
Axial Fan, 80Mm, 12Vdc, 230Ma; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:80Mm; External Depth:25Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:38.8Cfm; Noise Rating:34Dba; Power Rating:2.76W; Rated Speed:3250Rpm Rohs Compliant: Yes |Nmb Technologies 3110KL-04W-B50-D00

Alias del produttore

NMB ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. NMB può anche essere conosciuto con i seguenti nomi:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 3110KL-04W-B50D00
  • 3110KL04WB50D00