NKK Switches YB15RKW01

Switch, Pushbutton, Non-illuminated, SPDT, 3A, 250VAC
$ 10.97
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per NKK Switches YB15RKW01.

Farnell

Datasheet12 pagine14 anni fa

TME

Future Electronics

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-01-05
LTB Date2020-01-31
LTD Date2020-07-08

Parti correlate

NKK SwitchesLB15SKW01
SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPDT, 3A, 250V
NKK SwitchesLB15CGW01-H
SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPDT, 3A, 250V
NKK SwitchesLB15CKW01
SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPDT, 3A, 250V

Descrizioni

Descrizioni di NKK Switches YB15RKW01 fornite dai suoi distributori.

SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPDT, 3A, 250VAC
SWITCH, P/B, SPDT, ON-(ON),RECTANGLE, NON-ILLUMINATED, NO CAP,3A,125VAC,.110" QC
Switch Push Button ON (ON) SPDT Rectangular Button 3A 250VAC 30VDC Momentary Contact Panel Mount
Special Switch, SPDT, On-(on), Momentary, 3A, 30VDC, 5 PCB Hole Cnt
Rectangular Button On-Mom SPDT -16.00(Dia) 1000000Cycles 30V 125V 100000Cycles 3A SPDT
SWITCH PUSHBUTTON SPDT 3A 125V
Switch, Pushbutton, Non-Illuminated, Spdt, 3A, 250Vac; Product Range:Yb Series; Panel Cutout Diameter:16Mm; Contact Configuration:Spdt; Switch Operation:On-(On); Pushbutton Actuator Style:Plunger For Cap; Contact Current Ac Max:3A Rohs Compliant: Yes |Nkk Switches YB15RKW01

Alias del produttore

NKK Switches ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. NKK Switches può anche essere conosciuto con i seguenti nomi:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP