NKK Switches UB26SKW03N-C

Switch, P/b, DPDT, On-on, Square, Pcb Mount, Red Cap, 5A, 125VAC, Straight Pc
$ 9.55
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per NKK Switches UB26SKW03N-C.

RS (Formerly Allied Electronics)

Datasheet10 pagine13 anni fa
Datasheet12 pagine8 anni fa

Cronologia dell'inventario

Trend di 3 mesi:
-16.67%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

NKK SwitchesUB26RKW03N-B
SWITCH, P/B, DPDT, ON-ON, RECTANGLE, PCB MOUNT, WHITE CAP,5A,125VAC, STRAIGHT PC
NKK SwitchesUB26RKW035D
UB Series 5 A 125 V DPDT (On-On) Amber Pushbutton Switch
NKK SwitchesUB26RKW035C
SWITCH, P/B, DPDT, ON-ON, RECTANGLE, PCB MOUNT, RED LED, NO CAP,5A,125VAC, STRAIGHT PC
C&K ComponentsNE182UEEP6AMP
Pushbutton Switch, DPDT, Alternate, Solder Terminal, Through Hole-right Angle
C&K ComponentsNE182UEESNP6AMP
Pushbutton Switch, DPDT, Alternate, 1A, 100VDC, Solder Terminal, Through Hole-right Angle

Descrizioni

Descrizioni di NKK Switches UB26SKW03N-C fornite dai suoi distributori.

SWITCH, P/B, DPDT, ON-ON, SQUARE, PCB MOUNT, RED CAP,5A,125VAC, STRAIGHT PC
Pushbutton Switch, DPDT, On-on, Momentary, 5A, 30VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight
SWITCH PUSHBUTTON DPDT 5A 125V
Square Button On-On DPDT 200000Cycles 30V 125V 10000Cycles 5A 15.24mm*15.24mm
SWITCH, PUSHBUTTON, NON-ILLUMINATED, DPDT, 5A, 250VAC; Contact Configuration: DPDT; Switch Operation: On-On; Contact Voltage AC Nom: 250V; Contact Voltage DC Nom: 30V; Contact Current Max: 5A; Switch Termina
Switch, Pushbutton, Non-Illuminated, Dpdt, 5A, 250Vac; Product Range:Ub Series; Contact Configuration:Dpdt; Switch Operation:On-On; Pushbutton Actuator Style:Square; Actuator/Cap Colour:Red; Contact Current Ac Max:5A Rohs Compliant: Yes |Nkk Switches UB26SKW03N-C

Alias del produttore

NKK Switches ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. NKK Switches può anche essere conosciuto con i seguenti nomi:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP