NKK Switches UB16KKW015F-FF

Pushbutton Switch, SPDT, On-on, Alternate, 5A, 30VDC, Solder Terminal, Panel Mount-threaded
$ 10.12
Production
Pagina del produttoreScheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per NKK Switches UB16KKW015F-FF.

Farnell

Datasheet10 pagine13 anni fa

Mouser

Future Electronics

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
-14.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Parti correlate

NKK SwitchesUB216KKW016CF-1JB
Pushbutton Switch, SPDT, On-on, Latched, 5A, 30VDC, Solder Terminal, Panel Mount
NKK SwitchesUB216KKW015F
SWITCH, P/B, SPDT, ON-ON, SQUARE, GREEN LED, SNAP-IN, NO CAP,5A,125VAC, SOLDER
NKK SwitchesUB16NBKW015C
SWITCH, P/B, SPDT, ON-ON, RECTANGLE W/BARRIER, RED LED, NO CAP,5A,125VAC, SOLDER

Descrizioni

Descrizioni di NKK Switches UB16KKW015F-FF fornite dai suoi distributori.

Pushbutton Switch, SPDT, On-on, Alternate, 5A, 30VDC, Solder Terminal, Panel Mount-threaded
Switch,Pushbutton,Lighted,Low Profile,SPDT,Snap-In,On-On,Bright Green LED
SWITCH, P/B, SPDT, ON-ON, SQUARE, SNAP-IN, GREEN LED, W/GREEN-GREEN CAP,5A,125VAC, SLDR
SPDT 5A 250VAC 30VDC Green LED Pushbutton Switch
SWITCH, PUSHBUTTON, ILLUMINATED, SPDT, 0.1A, 28V, GREEN
Square Button On-On SPDT -16.20x16.20 200000Cycles 30V 125V 10000Cycles 5A SPDT , 17.8mm*8.6mm
SWITCH PUSHBUTTON SPDT 5A 125V
SWITCH, PUSHBUTTON, ILLUMINATED, SPDT, 0.1A, 28V, GREEN; Product Range: -; Contact Configuration: SPDT; Switch Operation: On-On; Contact Current Max: 5A; Contact Voltage AC Nom: 250V; Illumination Color: Green; Contact Voltage DC Nom: 30V
Switch, Pushbutton, Illuminated, Spdt, 0.1A, 28V, Green; Product Range:Ub Series; Contact Configuration:Spdt; Switch Operation:On-On; Pushbutton Actuator Style:Square; Actuator/Cap Colour:Green; Contact Current Ac Max:5A Rohs Compliant: Yes |Nkk Switches UB16KKW015F-FF

Alias del produttore

NKK Switches ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. NKK Switches può anche essere conosciuto con i seguenti nomi:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP