NKK Switches UB15SKW03N-B

Switch, P/b, SPDT, On-(on), Square, Pcb Mount, Non-illum, White No Cap, 5A, 125VAC, Pc Pin
$ 7.415
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per NKK Switches UB15SKW03N-B.

RS (Formerly Allied Electronics)

Datasheet10 pagine13 anni fa
Datasheet12 pagine8 anni fa

Cronologia dell'inventario

Trend di 3 mesi:
-19.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

NKK SwitchesUB15RKW03N
SWITCH, P/B, SPDT, ON-(ON),RECTANGLE, PCB, NON-ILLUM, NO CAP,5A,125VAC, PC PIN
NKK SwitchesUB16SKW03N
SWITCH, P/B, SPDT, ON-ON, SQUARE, PCB MOUNT, NON-ILLUMINATED, NO CAP,5A,125VAC, PC PIN
C&K Components8161S1H9ABE2
Special Switch, SPDT, On-on, 3 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
C&K Components8168L1H9ABE3
Special Switch, SPDT, Momentary, 3 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
APEM8446AD
Special Switch, On-on, Alternate, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight
NKK SwitchesUB16SKW035F
SWITCH, P/B, SPDT, ON-ON, SQUARE, PCB MOUNT, GREEN LED, NO CAP,5A,125VAC, PC PIN

Descrizioni

Descrizioni di NKK Switches UB15SKW03N-B fornite dai suoi distributori.

SWITCH, P/B, SPDT, ON-(ON),SQUARE, PCB MOUNT, NON-ILLUM, WHITE NO CAP,5A,125VAC, PC PIN
SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPDT, 5A, 250VAC; Switch Operation:On-(On); Contact Configuration:SPDT; Voltage AC Nom:250V;
Pushbutton Switch, SPDT, On-(on), Momentary, 5A, 30VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Square Button Momentary Contact SPDT 1000000Cycles 30V 250V 10000Cycles 5A SPDT 15.24mm*15.24mm
SWITCH PUSHBUTTON SPDT 5A 125V
Switch Push Button ON (ON) SPDT Square Button 5A 250VAC 30VDC Momentary Contact Thru-Hole PC Pins
Switch, Pushbutton, Non-Illuminated, Spdt, 5A, 250Vac; Product Range:Ub Series; Contact Configuration:Spdt; Switch Operation:On-(On); Pushbutton Actuator Style:Square; Actuator/Cap Colour:White; Contact Current Ac Max:5A Rohs Compliant: Yes |Nkk Switches UB15SKW03N-B

Alias del produttore

NKK Switches ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. NKK Switches può anche essere conosciuto con i seguenti nomi:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP