NKK Switches UB15KKW015D

Switch Push Button ON (ON) SPDT Square Button 5A 250VAC 30VDC Momentary Panel Mount Solder Lug
$ 8.855
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per NKK Switches UB15KKW015D.

TME

Datasheet12 pagine7 anni fa

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
+111%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2018-11-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

NKK SwitchesUB25NBKW015D
SWITCH, P/B, DPDT, ON-(ON),RECT W/BARRIER, SNAP-IN, AMBER LED, NO CAP,5A,125VAC, SOLDER
NKK SwitchesUB215KKW015D-1JB
Pushbutton Switch, SPDT, On-(on), Momentary, 0.4A, 30VDC, Solder Terminal, Panel Mount
NKK SwitchesUB15NKW015D-DB
SWITCH, P/B, SPDT, ON-(ON),RECTANGLE, SNAP-IN, AMBER LED, AMBER-WHT CAP,5A,125VAC, SLDR
C&K Components8168SHZQE2
Pushbutton Switch, SPDT, On-(on), Alternate, 6A, 28VDC, Solder Terminal, Panel Mount
C&K Components8168LHZQE3
Switch Push Button ON Mom SPDT Round Plunger 6A 250VAC 28VDC Momentary Contact Solder Lug Panel Mount
C&K Components8161J86ZQE223
Pushbutton Switch, SPDT, On-on, Latched, 6A, 28VDC, Solder Terminal, Panel Mount-threaded

Descrizioni

Descrizioni di NKK Switches UB15KKW015D fornite dai suoi distributori.

Switch Push Button ON (ON) SPDT Square Button 5A 250VAC 30VDC Momentary Panel Mount Solder Lug
SWITCH, P/B, SPDT, ON-(ON),SQUARE, SNAP-IN, AMBER LED, NO CAP,5A,125VAC, SOLDER
Without Cap On-Mom SPDT -16.20x16.20 1000000Cycles 30V 125V 1000000Cycles 5A SPDT
SWITCH PUSHBUTTON SPDT 5A 125V
Series = UB / Contact Configuration = 1CO / Poles = 1 / Actuator Type = Square Button / Switching Function = ON-ON / Contact Current = 5 A @ 125 VAC / Contact Current = 5 A @ 250 VAC / Contact Voltage = 250 VAC / Contact Voltage = 30 VDC / Cut Out Size (Rectangular) = 16.2 x 16.2 mm / Legend = None / Termination Type = Solder Terminal / Mounting Type = Snap-In / Mounting Type = Panel Mount / Switch Material = Glass Fibre-Reinforced Polyamide / Illumination Type = LED / Illumination Colour = Amber

Alias del produttore

NKK Switches ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. NKK Switches può anche essere conosciuto con i seguenti nomi:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP