NKK Switches SK12AAW01

Keylock Switch 250Vac 3A/125Vac 1A/250Vac 14.3mA/28Vdc SPDT On-On (maint)
$ 15.45
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per NKK Switches SK12AAW01.

Newark

Datasheet6 pagine9 anni fa

element14 APAC

Future Electronics

Mouser

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
-7.11%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Parti correlate

NKK SwitchesSK12BAW01
NKK SWITCHES SK12BAW01 Keylock Switch, SK Series, SPDT, On-None-On, Solder, 3 A, 125 V
NKK SwitchesCKL12BFW01
Keylock Switch, 2 Positions, SPDT, On-on, Solder Terminal, Keylock Actuator, Panel Mount
NKK SwitchesCKM12BFW01
Keylock Switch, 2 Positions, SPDT, On-on, Solder Terminal, Keylock Actuator, Panel Mount
C&K ComponentsY1011U2C203NQ
C & K COMPONENTS Y1011U2C203NQ Keylock Switch, Y Series, SPDT, Pull-on Lock, Solder, 4 A, 20 V
C&K ComponentsY101132C201NQ
Keylock Switch, 1 Positions, 4A, 28Vdc, Solder Lug Terminal, Keylock Actuator, Panel Mount
C&K ComponentsY108122A203NQ
Keylock Switch, 1 Positions, 4A, 28Vdc, Solder Lug Terminal, Keylock Actuator, Panel Mount

Descrizioni

Descrizioni di NKK Switches SK12AAW01 fornite dai suoi distributori.

Keylock Switch 250Vac 3A/125Vac 1A/250Vac 14.3mA/28Vdc SPDT On-On (maint)
NKK SWITCHES SK12AAW01 Keylock Switch, SK Series, SPDT, On-None-On, Solder, 3 A, 125 V
SWITCH, KEYLOCK, SPDT, ON-NONE-ON, KEY REMOVE POS 1 & 3,LOW SECURITY,3A,125VAC, SLDR
Switch Key Lock ON None ON SPDT 90° Flat Key 3A 125VAC Solder Lug 30000Cycles Panel Mount
Keylock Switch, 2 Positions, SPDT, On-on, Latched, Solder Terminal, Keylock Actuator, Panel Mount
SK Series Medium Security SPDT 3 Position 90 Degree Keylock Switch Lock
NKK Switches SK12AAW01 1A Key Switch SPDT On-None-On 250VAC Position 1 & 3
KEYSWITCH, 12MM, 2 POS; Switch Operation: On-None-On; Contact Configuration: SPDT; Product Range: SK Series; No. of Switch Positions: 2 Position; Switch Terminals: Solder; Contact Current Max: 3A; Contact Voltage AC Nom: 125V;

Alias del produttore

NKK Switches ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. NKK Switches può anche essere conosciuto con i seguenti nomi:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP