NKK Switches MS12AFW01

Switch Slide ON None ON SPDT Top Slide 6A 250VAC 100000Cycles Solder Lug Panel Mount
$ 4.12
Obsolete
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per NKK Switches MS12AFW01.

Future Electronics

Datasheet0 pagine0 anni fa
Datasheet7 pagine19 anni fa
Datasheet0 pagine0 anni fa

TME

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Parti correlate

NKK SwitchesMS12ANW03
Switch Slide ON None ON SPDT Top Slide 6A 250VAC 100000Cycles PC Pins Thru-Hole
NKK SwitchesMS12ASW30
Switch Slide ON None ON SPDT Side Slide 6A 250VAC 100000Cycles PC Pins Bracket Mount/Through Hole
NKK SwitchesMS13AFW01
Switch Slide ON OFF ON SPDT Top Slide 6A 250VAC 100000Cycles Solder Lug Panel Mount
Slide Switch, 2 Positions, SPDT, On-on, Latched, 3A, 30VDC, Solder Terminal, Panel Mount
C&K ComponentsAYZ0103AGRLC
Switch Slide ON ON ON SP3T Side Slide 0.1A 12VDC 1.2VA 10000Cycles Gull Wing SMD T/R
C&K ComponentsAYZ0102AGRLC
Slide Switch, Spdt, Horizontal, Smd, 100 Ma Rohs Compliant: Yes |C&k Components AYZ0102AGRLC

Descrizioni

Descrizioni di NKK Switches MS12AFW01 fornite dai suoi distributori.

Switch Slide ON None ON SPDT Top Slide 6A 250VAC 100000Cycles Solder Lug Panel Mount
Slide Switch, 2 Positions, SPDT, On-on, Latched, Solder Terminal, Panel Mount
SWITCH, SLIDE, SPDT, 6A, 250V, PANEL
Slide Switch Dimensions L x W x H: 6.1 x 19.6 x 16 mm Actuation: Above Contact material: Ag Mounting: Panel Mount Termination type: Soldering lugs Poles: 1
SWITCH, SLIDE, SPDT, 6A, 250V, PANEL; Contact Configuration:SPDT; Switch Operation:On-None-On; Switch Mounting:Panel Mount; Product Range:MS Series; Contact Current Max:6A; Contact Voltage AC Max:250V; Contact Voltage DC Max:- RoHS Compliant: Yes

Alias del produttore

NKK Switches ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. NKK Switches può anche essere conosciuto con i seguenti nomi:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP