NKK Switches MRX204-A

Switch Rotary DP4T 4 Shaft PC Turret 2A 125VAC 30VDC Miniature
$ 21.765
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per NKK Switches MRX204-A.

Farnell

Datasheet0 pagine0 anni fa

TME

RS (Formerly Allied Electronics)

Mouser

Cronologia dell'inventario

Trend di 3 mesi:
+6.60%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2011-10-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Parti correlate

SWITCH, ROTARY, ADJ STOP, PC MOUNT, 90 DEGREE, 1 DECK, 2 POLE, NON-SHORTING
Rotary Switch, 2 Positions, Dpdt, Latched, 0.2A, 30Vdc, 12 Pcb Hole Cnt, Solder Terminal, Shaft
C&K ComponentsH20207RR01Q
Switch Rotary DPDT 2 Flatted Shaft Solder Lug 12A 250VAC 125VDC
C&K ComponentsH20207RR05Q
Switch Rotary DPDT 2 Flatted Shaft Quick Connect 12A 250VAC 125VDC
Switch Rotary DPDT 2 Screwdriver Shaft Solder Lug 0.2A 115VAC 30VDC
NKK SwitchesMRK206-BA
SWITCH, ROTARY, SEALED, SHAFT ACT, DP6T,2-6 POS, KNOB W/BLACK TIP,0.4VA,28VAC/DC, PC

Descrizioni

Descrizioni di NKK Switches MRX204-A fornite dai suoi distributori.

Switch Rotary DP4T 4 Shaft PC Turret 2A 125VAC 30VDC Miniature
MR Series 2 A DP4T 2-4 Position PCB Through Hole Rotary Switch
Switch, Rotary, Knob Actuation, 2 Pole, 2-4 Positions
MINIATURE ROTARY/LOGIC AND POWER LEVEL; MINIATURE ROTARY/LOGIC AND POWER LEVEL
Rotary Switch, 4 Positions, DP4T, Latched, 1A, 30VDC, 10 PCB Hole Cnt, Solder Terminal, Shaft Type Actuator, Through Hole-straight
SWITCH, ROTARY, 2POLE, 4 POSITION, 1A, 30V; No. of Switch Positions: 4 Position; No. of Poles: 2 Pole; Angle of Throw: 45°; Contact Current AC Max: 2A; Contact Voltage AC Max: 125V; Product Range: -; Illumi 10X5315
Positions = 4 / Suitable Shaft Size (Diameter) mm = 3.1 / Termination Type = Soldering Pins / Mounting Type = Panel Mount / Illumination = No / Width mm = 14 / Poles = 2 / Series = MR / Depth mm = 42.5 / Switch Colour = Black / Contact Voltage = 125 VAC / Contact Voltage = 30 VDC / Contact Current = 2 A / Contact Current = 1 A / Indexing Angle ° = 45

Alias del produttore

NKK Switches ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. NKK Switches può anche essere conosciuto con i seguenti nomi:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • MRX204A