NKK Switches M2044SA1W03

Switch, Mini, Toggle, DP3T, On-on-on, .413" Bat Actuator, No Cap, 6A, 125VAC, .250 Str Pc
$ 13.31
Obsolete
Pagina del produttoreScheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per NKK Switches M2044SA1W03.

RS (Formerly Allied Electronics)

Datasheet28 pagine9 anni fa

Modelli CAD

Scarica il simbolo NKK Switches M2044SA1W03, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Component Search Engine
SimboloImpronta
3DScarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2018-05-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-06-30
LTD Date2024-04-30

Parti correlate

NKK SwitchesM2044SS1W03
Switch Toggle ON ON ON DP3T Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
NKK SwitchesM2044ES1A03
SWITCH, MINI, TOGGLE, DP3T, ON-ON-ON,.450" FLATTED ACT, NO CAP,6A,125VAC,.250 STR PC
NKK SwitchesM2047SS1W01
Switch Toggle ON ON (ON) DP3T Small Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
C&K Components7411SY9CQE
Switch Toggle ON ON ON DP3T Round Lever PC Pins 5A 250VAC 28VDC PC Mount Medical Bulk
TE Connectivity / AMP2-1825143-6
Toggle switch, metal, 2 pole, latching, On-On-On, 0.4 VA/20 V AC/DC, gold-plated, 2-1825143-6
Switch Toggle ON ON ON SP3T Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads

Descrizioni

Descrizioni di NKK Switches M2044SA1W03 fornite dai suoi distributori.

SWITCH, MINI, TOGGLE, DP3T, ON-ON-ON,.413" BAT ACTUATOR, NO CAP,6A,125VAC,.250 STR PC
Toggle Switches Series M20 Miniature Bushing Mount
Toggle Switch, DP3T, On-on-on, Latched, 3A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Small Bat Type Actuator, Through Hole-straight
Toggle Switch, Dp3T, 6A, 125Vac, Panel; Switch Operation:On-On-On; Contact Configuration:Dp3T; Illumination:Non Illuminated; Product Range:M Series; Switch Mounting:Panel Mount; Contact Current Max:6A; Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Nkk Switches M2044SA1W03

Alias del produttore

NKK Switches ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. NKK Switches può anche essere conosciuto con i seguenti nomi:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP