NKK Switches M2022S3S4W01

Switch, Mini Toggle, DPDT, On-none-on, .256 Bat Actuator, No Cap, 6A, 125VAC, Solder
$ 4.985
Obsolete
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per NKK Switches M2022S3S4W01.

X-ON

Datasheet12 pagine14 anni fa
Datasheet11 pagine19 anni fa
Datasheet0 pagine0 anni fa

TME

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2018-05-09
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-06-30
LTD Date2024-04-30

Parti correlate

Switch Toggle ON OFF (ON) DPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Switch Toggle ON None ON DPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Carling Technologies2M1-DP1-T1-B1-M1QE
Switch Toggle ON None ON DPDT Round Bat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Carling Technologies2M1-DP1-T6-B1-M1QE
Switch Toggle ON None ON DPDT Flat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
TOGGLE SWITCH, DPDT, (ON)-OFF-(ON), 5A, 120VAC/28VDC, PANEL MOUNT, SOLDER
Carling Technologies2M1-DP1-T1-B9-M1QE
Switch Toggle ON None ON DPDT Round Bat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads

Descrizioni

Descrizioni di NKK Switches M2022S3S4W01 fornite dai suoi distributori.

SWITCH, MINI TOGGLE, DPDT, ON-NONE-ON,.256 BAT ACTUATOR, NO CAP,6A,125VAC, SOLDER
Switch Toggle ON None ON DPDT Small Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
Toggle Switch, DPDT, On-on, Latched, 4A, 30VDC, Solder Terminal, Small Bat Type Actuator, Panel Mount
M20 Series DPDT On None On Solder Lug Threaded with Keyway Miniature Toggle
SWITCH, TOGGLE, DPDT, 6A, 125VAC
SWITCH, TOGGLE, DPDT, 6A, 125VAC; Switch Operation:On-On; Contact Configuration:DPDT; Illumination:Non Illuminated; Product Range:M Series; Switch Mounting:Panel Mount; Contact Current Max:6A; Contact Voltage AC Nom:125V RoHS Compliant: Yes

Alias del produttore

NKK Switches ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. NKK Switches può anche essere conosciuto con i seguenti nomi:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP