NKK Switches M2013S2S1W03

Switch Toggle ON OFF ON SPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
$ 4.387
Obsolete
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per NKK Switches M2013S2S1W03.

RS (Formerly Allied Electronics)

Datasheet12 pagine14 anni fa
Datasheet28 pagine9 anni fa

Mouser

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2018-05-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-06-30
LTD Date2024-04-30

Parti correlate

Switch Toggle ON None ON SPDT Round Lever PC Pins 3A 250VAC 28VDC PC Mount with Threads
NKK SwitchesM2013SS1W03
Switch Toggle ON OFF ON SPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
TOGGLE SWITCH, SPDT, ON-ON, 3A, 120VAC/28VDC, PANEL MOUNT, RA, VERT., PC PIN
Switch Toggle ON None ON SPDT Round Lever PC Pins 3A 250VAC 28VDC PC Mount
NKK SwitchesM2T13SA5W03
Switch Toggle ON OFF ON SPDT Bat Lever PC Pins 6A 250VAC 30VDC PC Mount
NKK SwitchesM2013S3S1W03
SWITCH, TOGGLE, MINI, SPDT, ON-OFF-ON,.NON-ILLUM,.256 BAT, NO CAP,6A,125VAC, STR PC

Descrizioni

Descrizioni di NKK Switches M2013S2S1W03 fornite dai suoi distributori.

Switch Toggle ON OFF ON SPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
SWITCH, TOGGLE, MINI, SPDT, ON-OFF-ON,.NON-ILLUM,.200 BAT, NO CAP,6A,125VAC, STR PC
SWITCH, TOGGLE, SPDT, 6A, 125VAC
Toggle Switch, SPDT, On-off-on, Latched, 3A, 30VDC, 3 PCB Hole Cnt, Solder Terminal, Small Bat Type Actuator, Through Hole-straight
SWITCH, TOGGLE, SPDT, 6A, 125VAC; Switch Operation:On-Off-On; Contact Configuration:SPDT; Illumination:Non Illuminated; Product Range:M Series; Switch Mounting:Panel Mount; Contact Current Max:6A; Contact Voltage AC Nom:125V RoHS Compliant: Yes

Alias del produttore

NKK Switches ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. NKK Switches può anche essere conosciuto con i seguenti nomi:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP