NKK Switches KB26RKW01-5D-JD

Switch, P/b, DPDT, On-on, Rect, Bushing Mnt, Amber Led, 2V, Clr/amb Cap, 1A, 125VAC, Solder
$ 12.39
Obsolete
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per NKK Switches KB26RKW01-5D-JD.

Farnell

Datasheet13 pagine14 anni fa

RS (Formerly Allied Electronics)

Factory Futures

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.33
Introduction Date2002-11-27
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-01-31
LTD Date2020-07-08

Parti correlate

NKK SwitchesKB26CKW01-5D-JD
SWITCH, P/B, DPDT, ON-ON, RND, BUSHING MNT, AMBR LED,2V, CLR/AMBR CAP,1A,125VAC, SOLDER
NKK SwitchesKB25SKW01-5D-JD
SWITCH, P/B, DPDT, ON-(ON),SQ, BUSHING MNT, AMBER LED,2V, CLR/AMB CAP,1A,125VAC, SOLDER
NKK SwitchesKB25CKW01-5D-JD
SWITCH, P/B, DPDT, ON-(ON),RND, BUSHING MNT, AMB LED,2V, CLR/AMB CAP,1A,125VAC, SOLDER
C&K Components8221SYZGE
Pushbutton Switch, DPDT, On-(on), Momentary, 1A, 28VDC, Solder Terminal, Panel Mount

Descrizioni

Descrizioni di NKK Switches KB26RKW01-5D-JD fornite dai suoi distributori.

SWITCH, P/B, DPDT, ON-ON, RECT, BUSHING MNT, AMBER LED,2V, CLR/AMB CAP,1A,125VAC, SOLDER
SWITCH, PUSHBUTTON, ILLUMINATED, DPDT, 1A, 250V
Switch Push Button ON ON DPDT Rectangular Button 1A 250VAC 30VDC Alternate Contact Panel Mount Solder Lug
SWITCH, PUSHBUTTON, ILLUMINATED, DPDT, 1A, 250V; Contact Configuration:DPDT; Switch Operation:On-On; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Contact Current Max:1A; Switch Terminals:Solder; Illumination Colour:Amber
Switch, Pushbutton, Illuminated, Dpdt, 1A, 250V; Product Range:kb Series; Panel Cutout Diameter:12.3Mm; Contact Configuration:dpdt; Switch Operation:on-On; Pushbutton Actuator Style:rectangular; Actuator / Cap Colour:transparent Rohs Compliant: Yes

Alias del produttore

NKK Switches ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. NKK Switches può anche essere conosciuto con i seguenti nomi:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP