NKK Switches GW12RHH

Switch Rocker ON None ON SPDT PC Pins Curved Rocker 0.1A 28VAC 28VDC 0.4VA 50000Cycles
$ 3.227
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per NKK Switches GW12RHH.

Farnell

Datasheet0 pagine0 anni fa

element14 APAC

TME

RS (Formerly Allied Electronics)

Mouser

Cronologia dell'inventario

Trend di 3 mesi:
-28.72%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2010-05-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

NKK SwitchesGW12LCV
Switch Rocker ON None ON SPDT PC Pins Paddle 0.1A 28VAC 28VDC 0.4VA 50000Cycles
NKK SwitchesGW12LHP
NKK SWITCHES GW12LHP Rocker Switch, Non Illuminated, SPDT, On-On, Grey, Through Hole, 100 mA
NKK SwitchesGW12RHP
Switch Rocker ON None ON SPDT PC Pins Curved Rocker 0.1A 28VAC 28VDC 0.4VA 50000Cycles
NKK SwitchesGW12LCP
Switch Rocker ON None ON SPDT PC Pins Paddle 0.1A 28VAC 28VDC 0.4VA 50000Cycles
NKK SwitchesGW12RCV
Switch Rocker ON None ON SPDT PC Pins Curved Rocker 0.1A 28VAC 28VDC 0.4VA 50000Cycles
NKK SwitchesGW12RCP
Switch Rocker ON None ON SPDT PC Pins Curved Rocker 0.1A 28VAC 28VDC 0.4VA 50000Cycles

Descrizioni

Descrizioni di NKK Switches GW12RHH fornite dai suoi distributori.

Switch Rocker ON None ON SPDT PC Pins Curved Rocker 0.1A 28VAC 28VDC 0.4VA 50000Cycles
Rocker Switch, SPDT, On-on, Solder Terminal, Rocker Actuator, Through Hole-right Angle
SWITCH, THIN ROCKER, SPDT, ON-NONE-ON, GRAY ACTUATOR, 0.4VA, 28VAC/DC, R/A PC
Rocker/Paddle Switches SPDT ON-ON GRY R/A ROCKER ACTUATOR
Switch, Rocker, Spdt, 0.1A, 28Vac, Grey; Switch Operation:On-None-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Switch Mounting:Through Hole; Actuator/Cap Colour:Gray; Product Range:Gw Series; Panel Cutout Height:- Rohs Compliant: Yes |Nkk Switches GW12RHH
Cut Out Size (Rectangular) = 4.5 x 7 mm / Legend = None / Contact Configuration = 1CO / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Voltage - DC V = 28 / Contact Voltage - AC V = 28 / Illumination = No / Width mm = 5.15 / Poles = 1 / Length mm = 7.5 / Series = GW / Switching Function = ON-ON / Height mm = 9.98 / Housing Material = Glass Fibre-Reinforced Polyamide / Switch Colour = Black / Grey / Contact Current = 100 mA / Actuator Type = Rocker

Alias del produttore

NKK Switches ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. NKK Switches può anche essere conosciuto con i seguenti nomi:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP