NKK Switches CKM13ETW01

Keylock Switch, 3 Positions, SPDT, On-off-on, Solder Terminal, Keylock Actuator, Panel Mount
$ 18.43
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per NKK Switches CKM13ETW01.

Farnell

Datasheet6 pagine13 anni fa

RS (Formerly Allied Electronics)

Mouser

DigiKey

Cronologia dell'inventario

Trend di 3 mesi:
-0.78%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-09-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

NKK SwitchesCKL13ETW01
Keylock Switch, 3 Positions, SPDT, On-off-on, Solder Terminal, Keylock Actuator, Panel Mount
NKK SwitchesSK13DAW01
Keylock Switch 250Vac 3A/125Vac 1A/250Vac 14.3mA/28Vdc SPDT On-Off-On (maint)
NKK SwitchesCKL13EFW01
Keylock Switch, 3 Positions, SPDT, On-off-on, Solder Terminal, Keylock Actuator, Panel Mount
C&K ComponentsY1907U2C207NQ
Keylock Switch, 3 Positions, 4A, 28VDC, Solder Terminal, Keylock Actuator, Panel Mount

Descrizioni

Descrizioni di NKK Switches CKM13ETW01 fornite dai suoi distributori.

Keylock Switch, 3 Positions, SPDT, On-off-on, Solder Terminal, Keylock Actuator, Panel Mount
Keylock Switch 250Vac 3A/250Vac SPDT On-Off-On (maint) Solder Lug Terminals
SWITCH, KEYLOCK, SPDT, ON-OFF-ON,16MM, KEY REMOVE POS 2,TUBE KEY,3A,250VAC, SOLDER
Switch, Key Operated, Spdt, 3A, 250Vac; Switch Operation:On-Off-On; Contact Configuration:Spdt; Product Range:Ck Series; No. Of Switch Positions:3 Position; Switch Terminals:Solder; Contact Current Max:3A; Contact Voltage Ac Nom:250Vrohs Compliant: Yes |Nkk Switches CKM13ETW01
NKK CKM13ETW01 Key Switch, On/Off/On, SPDT. More details: Key Switch, Contact Form SPDT, Number of Connections 3, Switch Function On/Off/On, Solder Lug Terminals, Mounting Hole 0.630 In. dia., AC Contact Rating 3A @ 240VAC, Stem Length 0.630 In., Stem Dia. and Thread Size 16mm x M16 P1, Key Removal Position 2, Key Type Tubular

Alias del produttore

NKK Switches ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. NKK Switches può anche essere conosciuto con i seguenti nomi:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP